LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI ADG201AKRZ

Manufacturer
MPN
ADG201AKRZ
LCSC Part #
C655253
Packaging
SOIC-16
Customer #
Key Attributes
-15V~15V 4 60Ω 1:1 SOIC-16 Analog Switches, Multiplexers, Demultiplexers RoHS
DatasheetADI ADG201AKRZ
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerADI
PackagingSOIC-16
FeaturesGlitch-free switching
Turn-on time300ns
Turn-off time250ns
Voltage - Supply-15V~15V
Number of Channels4
Ron60Ω
Switch Circuit1:1
Propagation Delay-
Operating Temperature-40℃~+85℃
Con16pF
Bandwidth-

Introduction

AI Translation

The ADG201A and ADG202A are monolithic CMOS devices comprising four independently selectable switches. They are designed on an enhanced LC²MOS process which gives an increased signal handling capability of ±15v. These switches also feature high switching speeds and low Rₒₙ. The ADG201A and ADG202A consist of four SPST switches. They differ only in that the digital control logic is inverted. All devices exhibit break before make switching action. Inherent in the design is low charge injection for minimum transients when switching the digital inputs.

Features

AI Translation
  • 44V Supply Maximum Rating
  • ±15v Analog Signal Range
  • Low Rₒₙ (60Ω)
  • Low Leakage (0.5nA)
  • Break Before Make Switching
  • Extended Plastic Temperature Range (-40°C to +85°C)
  • Low Power Dissipation (33mW)
  • Available in 16-Lead DIP/SOlC and 20-Lead PLCC/LCCC Packages
  • Superior Second Source: ADG201A Replaces DG201A, HI-201 ADG202A Replaces DG202