TRACO POWER TDN 1-1210WI
| Hersteller | |
| Herst.-Teilenr. | TDN 1-1210WI |
| LCSC-Nr. | C6552219 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | DC DC Converters RoHS |
| Datenblatt |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | TRACO POWER | |
| Verp. | - | |
| size | - | |
| efficiency | 77% | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| application type | ITE (Commercial) | |
| working temperature | -40°C ~ 90°C | |
| input voltage | - | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Size/Size | 0.52" long x 0.36" wide x 0.40" high (13.2mm x 9.1mm x 10.2mm) | |
| Voltage - Output 2 | - | |
| Certification | - | |
| characteristic | Remote on/off, SCP | |
| output power | - | |
| Voltage - Input | - | |
| Standard number | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| Control characteristics | - | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 4.5V | |
| Voltage - Input (maximum value) | 18V | |
| Power | 1 W | |
| Voltage - Isolation | 1.6 kV | |
| Voltage - Output 1 | 3.3V | |
| Current output (maximum value) | 300mA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | TRACO POWER | |
| Verp. | - | |
| size | - | |
| efficiency | 77% | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| application type | ITE (Commercial) | |
| working temperature | -40°C ~ 90°C | |
| input voltage | - | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Size/Size | 0.52" long x 0.36" wide x 0.40" high (13.2mm x 9.1mm x 10.2mm) | |
| Voltage - Output 2 | - | |
| Certification | - |
| Typ | Beschreibung | |
|---|---|---|
| characteristic | Remote on/off, SCP | |
| output power | - | |
| Voltage - Input | - | |
| Standard number | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| Control characteristics | - | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 4.5V | |
| Voltage - Input (maximum value) | 18V | |
| Power | 1 W | |
| Voltage - Isolation | 1.6 kV | |
| Voltage - Output 1 | 3.3V | |
| Current output (maximum value) | 300mA |
Fehler meldenÄhnliche Produkte anzeigen (0) >
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 14.0489 | $ 14.05 |
Standardgehäuse10/Full Tube | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | TRACO POWER | |
| Verp. | - | |
| size | - | |
| efficiency | 77% | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| application type | ITE (Commercial) | |
| working temperature | -40°C ~ 90°C | |
| input voltage | - | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Size/Size | 0.52" long x 0.36" wide x 0.40" high (13.2mm x 9.1mm x 10.2mm) | |
| Voltage - Output 2 | - | |
| Certification | - | |
| characteristic | Remote on/off, SCP | |
| output power | - | |
| Voltage - Input | - | |
| Standard number | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| Control characteristics | - | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 4.5V | |
| Voltage - Input (maximum value) | 18V | |
| Power | 1 W | |
| Voltage - Isolation | 1.6 kV | |
| Voltage - Output 1 | 3.3V | |
| Current output (maximum value) | 300mA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | TRACO POWER | |
| Verp. | - | |
| size | - | |
| efficiency | 77% | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| application type | ITE (Commercial) | |
| working temperature | -40°C ~ 90°C | |
| input voltage | - | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Size/Size | 0.52" long x 0.36" wide x 0.40" high (13.2mm x 9.1mm x 10.2mm) | |
| Voltage - Output 2 | - | |
| Certification | - |
| Typ | Beschreibung | |
|---|---|---|
| characteristic | Remote on/off, SCP | |
| output power | - | |
| Voltage - Input | - | |
| Standard number | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| Control characteristics | - | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 4.5V | |
| Voltage - Input (maximum value) | 18V | |
| Power | 1 W | |
| Voltage - Isolation | 1.6 kV | |
| Voltage - Output 1 | 3.3V | |
| Current output (maximum value) | 300mA |
Fehler meldenÄhnliche Produkte anzeigen (0) >
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Typ | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

