LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
TOSHIBA TCR2EN29,LF product image
Imágenes ilustrativas

TOSHIBA TCR2EN29,LF

Fabricante
N.º de pieza fab.
TCR2EN29,LF
Nº LCSC
C6552093
Emb.
SDFN-4(0.8x0.8)
Número de Cliente
Atrib. clave
2.9V Positive Fixed SDFN-4(0.8x0.8) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Hoja de DatosTOSHIBA TCR2EN29,LF
Piezas alternativas2
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 0.2006$ 0.20
200+$ 0.0801$ 16.02
500+$ 0.0774$ 38.70
1,000+$ 0.0761$ 76.10
Encapsulado Estándar10000/Full Reel
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
FabricanteTOSHIBA
Emb.SDFN-4(0.8x0.8)
Output Voltage2.9V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)35uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current200mA
FeaturesEnable control;Over Current Protection;Output discharge
Output TypeFixed

Descripción

Traducción por IA

The TCR2EN series are CMOS general-purpose single-output voltage regulators with an on/off control input, featuring low dropout voltage, low quiescent bias current and fast load transient response. These voltage regulators are available in fixed output voltages between 1.0 V and 3.6 V and capable of driving up to 200 mA. They feature overcurrent protection and an Auto-discharge function. The TCR2EN series is offered in the ultra small plastic mold package SDFN4/SDFN4E (0.8 mm×0.8 mm×0.38 mm). It has a low dropout voltage of 160 mV (2.5 V output, IOUT = 150 mA) with low output noise voltage of 35 μVrms (2.5 V output) and a load transient response of only ΔVout = ±55 mV (IOUT = 1 mA ⇔ 150 mA, Cout = 1.0 μF). As small ceramic input and output capacitors can be used with the TCR2EN series, these devices are ideal for portable applications that require high-density board assembly such as cellular phones.

Características

Traducción por IA
  • Low Dropout voltage VDO = 160 mV (typ.) at 2.5 V-output, IOUT = 150 mA
  • VDO = 210 mV (typ.) at 1.8 V-output, IOUT = 150 mA
  • VDO = 360 mV (typ.) at 1.2 V-output, IOUT = 150 mA
  • VDO = 490 mV (typ.) at 1.0 V-output, IOUT = 150 mA
  • Low output noise voltage VNO = 35 μVrms (typ.) at 2.5 V-output, IOUT = 10 mA, 10 Hz < f < 100 kHz
  • VNO = 30 μVrms (typ.) at 1.8 V-output, IOUT = 10 mA, 10 Hz < f < 100 kHz
  • VNO = 23 μVrms (typ.) at 1.2 V-output, IOUT = 10 mA, 10 Hz < f < 100 kHz
  • VNO = 18 μVrms (typ.) at 1.0 V-output, IOUT = 10 mA, 10 Hz < f < 100 kHz
  • Fast load transient response (ΔVout = ±55 mV (typ.) at IOUT = 1 mA ⇔ 150 mA, Cout = 1.0 μF)
  • Low quiescent bias current IB = 35 μA (typ.) at IOUT = 0 mA
  • High ripple rejection RR = 73 dB (typ.) at 2.5 V-output, IOUT = 10 mA, f = 1 kHz
  • Wide range Output Voltage line up (Vout = 1.0 to 3.6 V)
  • High VOUT accuracy ± 1.0% (1.8 V ≤ VOUT)
  • Overcurrent protection
  • Auto-discharge
  • Pull down connection between CONTROL and GND
  • Ceramic capacitors can be used (CIN = 0.1 μF, Cout = 1.0 μF)
  • Ultra Small package SDFN4/SDFN4E (0.8 mm×0.8 mm×0.38 mm)

Piezas alternativas

MPNFabricanteEmpaqueDisponibilidadPrecio unitario
TCR2EN29,LF(SETOSHIBASDFN-4(0.8x0.8)0$ 0.1575
S-1313A29-A4T1U3ABLICHSNT-4(0808)0$ 0.6412