TST TC0672A
| Manufacturer | TSTAsian Brands |
| MPN | TC0672A |
| LCSC Part # | C6551870 |
| Packaging | SMD-6P,3x3mm |
| Customer # | |
| Key Attributes | 1.5001GHz ±32ppb 50Ω SMD-6P,3x3mm Resonators RoHS |
| Datasheet | TST TC0672A |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | TST | |
| Packaging | SMD-6P,3x3mm | |
| Frequency | 1.5001GHz | |
| Frequency Stability | ±32ppb | |
| Operating Temperature | -40℃~+85℃ | |
| Resonant Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | TST | |
| Packaging | SMD-6P,3x3mm | |
| Frequency | 1.5001GHz |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±32ppb | |
| Operating Temperature | -40℃~+85℃ | |
| Resonant Impedance | 50Ω |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Surface Acoustic Wave Resonator, Frequency 1500.1MHz, SMD Package 3.0x3.0mm
Features
AI Translation
- Input power level: 0 dBm
- DC voltage: 0 V
- Operating temperature: -40℃ to +85℃
- Storage temperature: -40℃ to +85℃
- Moisture sensitivity level: Level 1 (MSL1)
- RoHS compliant, lead-free soldering
- ESD sensitive device
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | TST | |
| Packaging | SMD-6P,3x3mm | |
| Frequency | 1.5001GHz | |
| Frequency Stability | ±32ppb | |
| Operating Temperature | -40℃~+85℃ | |
| Resonant Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | TST | |
| Packaging | SMD-6P,3x3mm | |
| Frequency | 1.5001GHz |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±32ppb | |
| Operating Temperature | -40℃~+85℃ | |
| Resonant Impedance | 50Ω |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Surface Acoustic Wave Resonator, Frequency 1500.1MHz, SMD Package 3.0x3.0mm
Features
AI Translation
- Input power level: 0 dBm
- DC voltage: 0 V
- Operating temperature: -40℃ to +85℃
- Storage temperature: -40℃ to +85℃
- Moisture sensitivity level: Level 1 (MSL1)
- RoHS compliant, lead-free soldering
- ESD sensitive device
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

