LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI LT1721IGN#PBF

Manufacturer
MPN
LT1721IGN#PBF
LCSC Part #
C655096
Packaging
SSOP-16-150mil
Customer #
Key Attributes
Dual/Quad, 4.5ns, Single Supply 3V/5V Comparators with Rail-to-Rail Outputs
DatasheetADI LT1721IGN#PBF
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Comparators
ManufacturerADI
PackagingSSOP-16-150mil
Number of ChannelsFour channels
Input Offset Current(Ios)600nA
Output ModeTTL;CMOS
Operating Temperature-40℃~+85℃
FeaturesBuilt-in hysteresis;ESD Protection
Ib - Input Bias Current6uA
Input Offset Voltage Drift(Vos TC)10uV/℃
Output Type-
Propagation Delay(tpd)4.5ns
Common Mode Rejection Ratio(CMRR)55dB
Input Hysteresis Voltage (Vhys)3.5mV
Quiescent Current(Iq)4mA
Vos - Input Offset Voltage1mV
Rail to RailRail-to-rail output
Response Time (tr)2.5ns
Single Supply2.7V~6V

Introduction

AI Translation

The LT1720/LT1721 are UltraFastTM dual/quad comparators optimized for single supply operation, with a supply voltage range of 2.7V to 6V. The input voltage range extends from 100mV below ground to 1.2V below the supply voltage. Internal hysteresis makes the LT1720/LT1721 easy to use even with slow moving input signals. The rail-to-rail outputs directly interface to TTL and CMOS. Alternatively, the symmetric output drive can be harnessed for analog applications or for easy translation to other single supply logic levels. The LT1720 is available in three 8-pin packages; three pins per comparator plus power and ground. In addition to SO and MSOP packages, a 3mm × 3mm low profile (0.8mm) dual fine pitch leadless package (DFN) is available for space limited applications. The LT1721 is available in the 16-pin SSOP and S packages. The pinouts of the LT1720/LT1721 minimize parasitic effects by placing the most sensitive inputs (inverting) away from the outputs, shielded by the power rails. The LT1720/LT1721 are ideal for systems where small size and low power are paramount.

Features

AI Translation
  • UltraFast: 4.5ns at 20mV Overdrive 7ns at 5mV Overdrive
  • Low Power: 4mA per Comparator
  • Optimized for 3V and 5V Operation
  • Pinout Optimized for High Speed Ease of Use
  • Input Voltage Range Extends 100mV Below Negative Rail
  • TTL/CMOS Compatible Rail-to-Rail Outputs
  • Internal Hysteresis with Specified Limits
  • Low Dynamic Current Drain; 15µA/(V-MHz), Dominated by Load In Most Circuits
  • Tiny 3mm × 3mm × 0.75mm DFN Package (LT1720)

Applications

AI Translation
  • High Speed Differential Line Receiver
  • Crystal Oscillator Circuits
  • Window Comparators
  • Threshold Detectors/Discriminators
  • Pulse Stretchers
  • Zero-Crossing Detectors
  • High Speed Sampling Circuits