LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI LT1720CS8#TRPBF

Manufacturer
MPN
LT1720CS8#TRPBF
LCSC Part #
C655087
Packaging
SO-8
Customer #
Key Attributes
3mV SO-8 Comparators RoHS
DatasheetADI LT1720CS8#TRPBF
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Comparators
ManufacturerADI
PackagingSO-8
FeaturesBuilt-in hysteresis;ESD Protection
Ib - Input Bias Current-
Output Type-
Common Mode Rejection Ratio(CMRR)70dB
Input Hysteresis Voltage (Vhys)7mV
Vos - Input Offset Voltage3mV
Output ModeCMOS;TTL
Operating Temperature0℃~+70℃

Introduction

AI Translation

The LT1720/LT1721 are UltraFastTM dual/quad comparators optimized for single supply operation, with a supply voltage range of 2.7V to 6V. The input voltage range extends from 100mV below ground to 1.2V below the supply voltage. Internal hysteresis makes the LT1720/LT1721 easy to use even with slow moving input signals. The rail-to-rail outputs directly interface to TTL and CMOS. Alternatively, the symmetric output drive can be harnessed for analog applications or for easy translation to other single supply logic levels. The LT1720 is available in three 8-pin packages; three pins per comparator plus power and ground. In addition to SO and MSOP packages, a 3mm × 3mm low profile (0.8mm) dual fine pitch leadless package (DFN) is available for space limited applications. The LT1721 is available in the 16-pin SSOP and S packages. The pinouts of the LT1720/LT1721 minimize parasitic effects by placing the most sensitive inputs (inverting) away from the outputs, shielded by the power rails. The LT1720/LT1721 are ideal for systems where small size and low power are paramount.

Features

AI Translation
  • UltraFast: 4.5ns at 20mV Overdrive 7ns at 5mV Overdrive
  • Low Power: 4mA per Comparator
  • Optimized for 3V and 5V Operation
  • Pinout Optimized for High Speed Ease of Use
  • Input Voltage Range Extends 100mV Below Negative Rail
  • TTL/CMOS Compatible Rail-to-Rail Outputs
  • Internal Hysteresis with Specified Limits
  • Low Dynamic Current Drain; 15µA/(V-MHz), Dominated by Load In Most Circuits
  • Tiny 3mm × 3mm × 0.75mm DFN Package (LT1720)

Applications

AI Translation
  • High Speed Differential Line Receiver
  • Crystal Oscillator Circuits
  • Window Comparators
  • Threshold Detectors/Discriminators
  • Pulse Stretchers
  • Zero-Crossing Detectors
  • High Speed Sampling Circuits