PANASONIC ERJ-HP6D73R2V
| Manufacturer | |
| MPN | ERJ-HP6D73R2V |
| LCSC Part # | C6549964 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 73.2Ω ±0.5% 0.5W 0805 |
| Datasheet | PANASONIC ERJ-HP6D73R2V |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Resistance | 73.2Ω | |
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Resistance | 73.2Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High reliability: metal glaze thick-film resistive element with high-temperature electrode structure
- Maximum category temperature up to 175°C, rated category temperature 105°C
- Pick-and-place machine compatible: tape-and-reel packaging available
- Suitable for reflow and wave soldering
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant
- RoHS compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.152 | $ 0.15 |
| 200+ | $ 0.0607 | $ 12.14 |
| 500+ | $ 0.0587 | $ 29.35 |
| 1,000+ | $ 0.0577 | $ 57.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Resistance | 73.2Ω | |
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Resistance | 73.2Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High reliability: metal glaze thick-film resistive element with high-temperature electrode structure
- Maximum category temperature up to 175°C, rated category temperature 105°C
- Pick-and-place machine compatible: tape-and-reel packaging available
- Suitable for reflow and wave soldering
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJ-P06D73R2V | PANASONIC | 0805 | 0 | $ 0.044 | ||
| SG73G2ATTD73R2C | KOA | 0805 | 0 | $ 0.2776 | ||
| RA73F2A73R2BTD | TE Connectivity | 0805 | 0 | $ 0.4924 | ||
| RA73F2A73R2BTDF | TE Connectivity | 0805 | 0 | $ 0.8459 |

