Intel/Altera EP2C15AF484A7N
| Manufacturer | |
| MPN | EP2C15AF484A7N |
| LCSC Part # | C6549106 |
| Packaging | FBGA-484(23x23) |
| Customer # | |
| Key Attributes | 315 14448 903 FBGA-484(23x23) FPGAs (Field Programmable Gate Array) RoHS |
| Datasheet | Intel/Altera EP2C15AF484A7N |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-484(23x23) | |
| Total RAM capacity | 239616bit | |
| Number of I/O | 315 | |
| Number of Logic Elements/Blocks | 14448 | |
| Number of LAB/CLBs | 903 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-484(23x23) | |
| Total RAM capacity | 239616bit |
| Type | Description | |
|---|---|---|
| Number of I/O | 315 | |
| Number of Logic Elements/Blocks | 14448 | |
| Number of LAB/CLBs | 903 |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low-Cost Embedded Processing Solutions
- Low-Cost DSP Solutions
- Clock Multiplication & Division
- Programmable Duty Cycle
- Phase-Shifting Implementation
- Manual Clock Switchover
- Parity Bit Support
- Byte Enable Support
- Packed Mode Support
- Address Clock Enable
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 76.7614 | $ 76.76 |
| 180+ | $ 30.6278 | $ 5513.00 |
| 480+ | $ 29.6056 | $ 14210.69 |
| 1,020+ | $ 29.0992 | $ 29681.18 |
Standard Packaging60/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-484(23x23) | |
| Total RAM capacity | 239616bit | |
| Number of I/O | 315 | |
| Number of Logic Elements/Blocks | 14448 | |
| Number of LAB/CLBs | 903 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-484(23x23) | |
| Total RAM capacity | 239616bit |
| Type | Description | |
|---|---|---|
| Number of I/O | 315 | |
| Number of Logic Elements/Blocks | 14448 | |
| Number of LAB/CLBs | 903 |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low-Cost Embedded Processing Solutions
- Low-Cost DSP Solutions
- Clock Multiplication & Division
- Programmable Duty Cycle
- Phase-Shifting Implementation
- Manual Clock Switchover
- Parity Bit Support
- Byte Enable Support
- Packed Mode Support
- Address Clock Enable
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

