EATON EM220503
| Manufacturer | |
| MPN | EM220503 |
| LCSC Part # | C6548644 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | -33℃~+105℃ 10A 1x3P 300V Gray 12~24 Through Hole 3 1 5mm Through Hole,P=5mm Wire to Board |
| Datasheet | EATON EM220503 |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | EATON | |
| Packaging | Through Hole,P=5mm | |
| Operating Temperature | -33℃~+105℃ | |
| Current Rating | 10A | |
| Number of Positions or Pins | 1x3P | |
| Voltage Rating (Max) | 300V | |
| Height Above Board | 12mm | |
| Color | Gray | |
| Number of Pins | 3P | |
| Wire Gauge - AWG | 12~24 | |
| Screw Specification | M2.6 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | EATON | |
| Packaging | Through Hole,P=5mm | |
| Operating Temperature | -33℃~+105℃ | |
| Current Rating | 10A | |
| Number of Positions or Pins | 1x3P | |
| Voltage Rating (Max) | 300V | |
| Height Above Board | 12mm |
| Type | Description | |
|---|---|---|
| Color | Gray | |
| Number of Pins | 3P | |
| Wire Gauge - AWG | 12~24 | |
| Screw Specification | M2.6 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1349 | $ 2.13 |
| 200+ | $ 0.8524 | $ 170.48 |
| 500+ | $ 0.8238 | $ 411.90 |
| 1,000+ | $ 0.8096 | $ 809.60 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | EATON | |
| Packaging | Through Hole,P=5mm | |
| Operating Temperature | -33℃~+105℃ | |
| Current Rating | 10A | |
| Number of Positions or Pins | 1x3P | |
| Voltage Rating (Max) | 300V | |
| Height Above Board | 12mm | |
| Color | Gray | |
| Number of Pins | 3P | |
| Wire Gauge - AWG | 12~24 | |
| Screw Specification | M2.6 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | EATON | |
| Packaging | Through Hole,P=5mm | |
| Operating Temperature | -33℃~+105℃ | |
| Current Rating | 10A | |
| Number of Positions or Pins | 1x3P | |
| Voltage Rating (Max) | 300V | |
| Height Above Board | 12mm |
| Type | Description | |
|---|---|---|
| Color | Gray | |
| Number of Pins | 3P | |
| Wire Gauge - AWG | 12~24 | |
| Screw Specification | M2.6 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| MX128-5.0-03P-GN01-Cu-Y-A | MAX | Similar | Through Hole,P=5mm | 80 | $0.1844 $0.1941 | ||
| JL128-50003G01 | JILN | Similar | Through Hole,P=5mm | 690 | $ 0.2587 | ||
| MX300-5.0-03P-BU01-Cu-Y-A | MAX | Similar | Through Hole,P=5mm | 4,580 | $0.1234 $0.1298 | ||
| MX300V-5.00-3P-12-10AH | EATS | Similar | Through Hole,P=5mm | 425 | $0.0588 $0.0639 | ||
| KF127S-5.0-3P | Cixi Kefa Elec | Similar | Through Hole,P=5mm | 25 | $ 0.5212 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

