LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol ELM033200 product image
Images for reference only

Amphenol ELM033200

Manufacturer
MPN
ELM033200
LCSC Part #
C6548471
Packaging
Through Hole,P=5.08mm
Customer #
Key Attributes
10A 1x3P 300V Black 12~28 Through Hole 3 1 5.08mm Through Hole,P=5.08mm Wire to Board RoHS
DatasheetAmphenol ELM033200
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.2965$ 2.30
200+$ 0.9168$ 183.36
500+$ 0.8859$ 442.95
1,000+$ 0.8705$ 870.50
Standard Packaging25/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerAmphenol
PackagingThrough Hole,P=5.08mm
Current Rating10A
Number of Positions or Pins1x3P
Voltage Rating (Max)300V
ColorBlack
Number of Pins3P
Wire Gauge - AWG12~28
Mounting TypeThrough Hole
Number of PINs Per Row3
Number of Rows1
Pitch5.08mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.