SILICON LABS EFM8BB51F16G-C-QFN20R
| Manufacturer | |
| MPN | EFM8BB51F16G-C-QFN20R |
| LCSC Part # | C6547511 |
| Packaging | QFN-20(3x3) |
| Customer # | |
| Key Attributes | 51 Series 8 Bit 50MHz QFN-20(3x3) Microcontrollers RoHS |
| Datasheet | SILICON LABS EFM8BB51F16G-C-QFN20R |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-20(3x3) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 16 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 16KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 50MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-20(3x3) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 16 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.8V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 16KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 50MHz | |
| Oscillator Type | Built-in |
Introduction
The EFM8BB51, part of the wide supply 5 Volt Busy Bee family of MCUs, is a multi-purpose line of 8-bit microcontrollers with a comprehensive feature set in small packages. These devices offer high-value by integrating advanced analog and communication peripherals into small packages, making them ideal for space-constrained applications. With an efficient 8051 core, 5 Volt capable I/O, precision analog, and enhanced pulsewidth modulation, the EFM8BB51 family is also optimal for embedded applications.
Features
- Pipelined 8-bit C8051 core with 50 MHz maximum operating frequency
- 16 multifunction, 5 Volt capable I/O pins
- 1 x 12-bit Analog to Digital converter
- 2 x analog comparators
- Integrated temperature sensor
- 3-channel PCA w/ PWM
- 3-channel PWM engine
- 4 x 16-bit timers
- 2 x 8-bit timers
- 2 x UART
- SMBus/I2C
- SPI with 4 byte FIFO
- Priority crossbar for flexible pin mapping
- 4 x configurable logic units
- Fully compatible with standard 8051 instruction set
- 70% of instructions execute in 1 - 2 clock cycles
- Up to 16 kB flash memory, in-system re-programmable from firmware
- Up to 1280 bytes RAM
- Internal LDO regulator for CPU core voltage
- Power-on reset circuit and brownout detectors
- Snooze mode with LFO running, 10 μA and 30 μs wake
- All pins 5 V capable under bias
- Flexible peripheral crossbar for peripheral routing
- High current to allow direct drive of LEDs
- Internal 49 MHz oscillator with ± 2% accuracy
- Internal 80 kHz low-frequency oscillator with ± 3% accuracy
- Internal 10 MHz oscillator
- External CMOS clock option
- 3-channel programmable counter array (PCA) supporting PWM, capture/compare, and frequency output modes
- 3-channel PWM engine with complementary outputs and dead time insertion (DTI)
- 2 x 8-bit general-purpose timers
- 4 x 16-bit general-purpose timers
- Independent watchdog timer, clocked from the low frequency oscillator
- 2 x UART up to 3 Mbaud
- SPI Main / Secondary up to 12 Mbps
- SMBus/I2C Leader / Follower up to 400 kbps
- 16-bit CRC unit, supporting automatic CRC of flash at 256-byte boundaries
- 12-bit, 612 ksps Analog-to-Digital Converter (ADC) with 16 channels and 11-bit ENOB
- 2 x Analog comparator with adjustable reference
- 1.2 - 2.4 V precision VREF routable to external pin
- Pre-loaded UART bootloader
- 128-bit unique device identifier (UUID)
- Temperature range -40 to 85 ℃ or -40 to 125 ℃
- Single power supply 1.8 to 5.5 V
- TSSOP20 and QFN20 packages
Applications
- LED/Lighting control
- Industrial automation
- Consumer electronics
- Motor control
- Power tools
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-20(3x3) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 16 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 16KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 50MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-20(3x3) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 16 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.8V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 16KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 50MHz | |
| Oscillator Type | Built-in |
Introduction
The EFM8BB51, part of the wide supply 5 Volt Busy Bee family of MCUs, is a multi-purpose line of 8-bit microcontrollers with a comprehensive feature set in small packages. These devices offer high-value by integrating advanced analog and communication peripherals into small packages, making them ideal for space-constrained applications. With an efficient 8051 core, 5 Volt capable I/O, precision analog, and enhanced pulsewidth modulation, the EFM8BB51 family is also optimal for embedded applications.
Features
- Pipelined 8-bit C8051 core with 50 MHz maximum operating frequency
- 16 multifunction, 5 Volt capable I/O pins
- 1 x 12-bit Analog to Digital converter
- 2 x analog comparators
- Integrated temperature sensor
- 3-channel PCA w/ PWM
- 3-channel PWM engine
- 4 x 16-bit timers
- 2 x 8-bit timers
- 2 x UART
- SMBus/I2C
- SPI with 4 byte FIFO
- Priority crossbar for flexible pin mapping
- 4 x configurable logic units
- Fully compatible with standard 8051 instruction set
- 70% of instructions execute in 1 - 2 clock cycles
- Up to 16 kB flash memory, in-system re-programmable from firmware
- Up to 1280 bytes RAM
- Internal LDO regulator for CPU core voltage
- Power-on reset circuit and brownout detectors
- Snooze mode with LFO running, 10 μA and 30 μs wake
- All pins 5 V capable under bias
- Flexible peripheral crossbar for peripheral routing
- High current to allow direct drive of LEDs
- Internal 49 MHz oscillator with ± 2% accuracy
- Internal 80 kHz low-frequency oscillator with ± 3% accuracy
- Internal 10 MHz oscillator
- External CMOS clock option
- 3-channel programmable counter array (PCA) supporting PWM, capture/compare, and frequency output modes
- 3-channel PWM engine with complementary outputs and dead time insertion (DTI)
- 2 x 8-bit general-purpose timers
- 4 x 16-bit general-purpose timers
- Independent watchdog timer, clocked from the low frequency oscillator
- 2 x UART up to 3 Mbaud
- SPI Main / Secondary up to 12 Mbps
- SMBus/I2C Leader / Follower up to 400 kbps
- 16-bit CRC unit, supporting automatic CRC of flash at 256-byte boundaries
- 12-bit, 612 ksps Analog-to-Digital Converter (ADC) with 16 channels and 11-bit ENOB
- 2 x Analog comparator with adjustable reference
- 1.2 - 2.4 V precision VREF routable to external pin
- Pre-loaded UART bootloader
- 128-bit unique device identifier (UUID)
- Temperature range -40 to 85 ℃ or -40 to 125 ℃
- Single power supply 1.8 to 5.5 V
- TSSOP20 and QFN20 packages
Applications
- LED/Lighting control
- Industrial automation
- Consumer electronics
- Motor control
- Power tools
C6547511 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
