LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI ADF5901WCCPZ

Manufacturer
MPN
ADF5901WCCPZ
LCSC Part #
C654719
Packaging
LFCSP-32(5x5)
Customer #
Key Attributes
24 GHz VCO and PGA with 2-Channel PA Output
DatasheetADI ADF5901WCCPZ
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Misc ICs and Modules
ManufacturerADI
PackagingLFCSP-32(5x5)
Frequency Range24GHz~24.25GHz
Voltage - Supply3.135V~3.465V
Features-
Operating Temperature-40℃~+105℃
FunctionVCO
ApplicationsRadar

Introduction

AI Translation

The ADF5901 is a 24 GHz Tx monolithic microwave integrated circuit (MMIC) with an on-chip, 24 GHz VCO with PGA and dual Tx channels for radar systems. The on-chip, 24 GHz VCO generates the 24 GHz signal for the two Tx channels and the LO output. Each Tx channel contains a power control circuit. There is also an on-chip temperature sensor. Control of all the on-chip registers is through a simple 4-wire interface. The ADF5901 comes in a compact 32-lead, 5 mm×5 mm LFCSP package.

Features

AI Translation
  • 24 GHz to 24.25 GHz voltage controlled oscillator (VCO)
  • 2-channel 24 GHz power amplifier (PA) with 8 dBm output
  • Single-ended outputs
  • 2-channel muxed outputs with mute function
  • Programmable output power
  • N divider output (frequency discriminator)
  • 24 GHz local oscillator (LO) output buffer
  • 250 MHz signal bandwidth
  • Power control detector
  • Auxiliary 8-bit ADC
  • ±c temperature sensor
  • 4-wire serial peripheral interface (SPI)
  • Electrostatic discharge (ESD) performance Human body model (HBM): 2000 V Charged device model (CDM): 250 V
  • Qualified for automotive applications

Applications

AI Translation
  • Automotive radars
  • Industrial radars
  • Microwave radar sensors
  • Industrial sensors
  • Precision instrumentation
  • Tank level sensors
  • Smart sensors
  • Door opening
  • Energy saving
  • Commercial sensors: object detection and tracking
  • Cars, boats, UAVs (drones): collision avoidance
  • Intelligent transportation systems: intelligent traffic monitoring and control
  • Surveillance and security