ADI ADF4360-8BCPZ
| Manufacturer | |
| MPN | ADF4360-8BCPZ |
| LCSC Part # | C654699 |
| Packaging | LFCSP-24(4x4) |
| Customer # | |
| Key Attributes | Integrated Synthesizer and VCO |
| Datasheet | ADI ADF4360-8BCPZ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-24(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 400MHz | |
| Voltage - Supply | 3V~3.6V | |
| Period Jitter, Peak-to-Peak | -;- | |
| Phase Offset | Not supported | |
| Interface | Three-Wire Interface | |
| Features | - | |
| Input | TTL;CMOS | |
| Output Level | - | |
| Phase Jitter | - | |
| Number of Outputs | 2 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-24(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 400MHz | |
| Voltage - Supply | 3V~3.6V | |
| Period Jitter, Peak-to-Peak | -;- |
| Type | Description | |
|---|---|---|
| Phase Offset | Not supported | |
| Interface | Three-Wire Interface | |
| Features | - | |
| Input | TTL;CMOS | |
| Output Level | - | |
| Phase Jitter | - | |
| Number of Outputs | 2 |
Introduction
The ADF4360-8 is an integrated integer-N synthesizer and voltage-controlled oscillator (VCO). The ADF4360-8 center frequency is set by external inductors. This allows a frequency range of between 65 MHz to 400 MHz. Control of all the on-chip registers is through a simple 3-wire interface. The device operates with a power supply ranging from 3.0 V to 3.6 V and can be powered down when not in use.
Features
- Output frequency range: 65 MHz to 400 MHz
- 3.0 V to 3.6 V power supply
- 1.8 V logic compatibility
- Integer-N synthesizer
- Programmable output power level
- 3-wire serial interface
- Digital lock detect
- Hardware and software power-down mode
Applications
- System clock generation
- Test equipment
- Wireless LANs
- CATV equipment
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-24(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 400MHz | |
| Voltage - Supply | 3V~3.6V | |
| Period Jitter, Peak-to-Peak | -;- | |
| Phase Offset | Not supported | |
| Interface | Three-Wire Interface | |
| Features | - | |
| Input | TTL;CMOS | |
| Output Level | - | |
| Phase Jitter | - | |
| Number of Outputs | 2 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-24(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 400MHz | |
| Voltage - Supply | 3V~3.6V | |
| Period Jitter, Peak-to-Peak | -;- |
| Type | Description | |
|---|---|---|
| Phase Offset | Not supported | |
| Interface | Three-Wire Interface | |
| Features | - | |
| Input | TTL;CMOS | |
| Output Level | - | |
| Phase Jitter | - | |
| Number of Outputs | 2 |
Introduction
The ADF4360-8 is an integrated integer-N synthesizer and voltage-controlled oscillator (VCO). The ADF4360-8 center frequency is set by external inductors. This allows a frequency range of between 65 MHz to 400 MHz. Control of all the on-chip registers is through a simple 3-wire interface. The device operates with a power supply ranging from 3.0 V to 3.6 V and can be powered down when not in use.
Features
- Output frequency range: 65 MHz to 400 MHz
- 3.0 V to 3.6 V power supply
- 1.8 V logic compatibility
- Integer-N synthesizer
- Programmable output power level
- 3-wire serial interface
- Digital lock detect
- Hardware and software power-down mode
Applications
- System clock generation
- Test equipment
- Wireless LANs
- CATV equipment
C654699 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991B |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991B |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



