ADI ADF4169WCCPZ
| Manufacturer | |
| MPN | ADF4169WCCPZ |
| LCSC Part # | C654656 |
| Packaging | LFCSP-24(4x4) |
| Customer # | |
| Key Attributes | 2.7V~3.45V Three-Wire Interface 13.5GHz 1 LFCSP-24(4x4) Application Specific Clock/Timing RoHS |
| Datasheet | ADI ADF4169WCCPZ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | ADI | |
| Packaging | LFCSP-24(4x4) | |
| Clock/Oscillator | External | |
| Phase Offset | Support | |
| Output | CMOS | |
| Voltage - Supply | 2.7V~3.45V | |
| Interface | Three-Wire Interface | |
| Features | Built-in phase-locked loop;Output phase adjustment | |
| Input | CMOS | |
| Operating Temperature | -40℃~+125℃ | |
| Output Frequency(Max) | 13.5GHz | |
| Number of outputs | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | ADI | |
| Packaging | LFCSP-24(4x4) | |
| Clock/Oscillator | External | |
| Phase Offset | Support | |
| Output | CMOS | |
| Voltage - Supply | 2.7V~3.45V |
| Type | Description | |
|---|---|---|
| Interface | Three-Wire Interface | |
| Features | Built-in phase-locked loop;Output phase adjustment | |
| Input | CMOS | |
| Operating Temperature | -40℃~+125℃ | |
| Output Frequency(Max) | 13.5GHz | |
| Number of outputs | 1 |
Introduction
The ADF4169 is a 13.5 GHz fractional-N frequency synthesizer with modulation and both fast and slow waveform generation capability. The device uses a 25-bit fixed modulus, allowing subhertz frequency resolution. The ADF4169 consists of a low noise digital phase frequency detector (PFD), a precision charge pump, and a programmable reference divider. The Σ - Δ - based fractional interpolator allows programmable fractional-N division. The INT and FRAC registers define an overall N divider as N = INT + (FRAC / 2^25) The ADF4169 can be used to implement frequency shift keying (FSK) and phase shift keying (PSK) modulation. Frequency sweep modes are also available to generate various waveforms in the frequency domain, for example, sawtooth waveforms and triangular waveforms. Sweeps can be set to run automatically or with each step manually triggered by an external pulse. The ADF4169 features cycle slip reduction (CSR) circuitry, which enables faster lock times without the need for modifications to the loop filter. Control of all on-chip registers is via a simple 3-wire interface. The ADF4169 operates with an analog power supply in the range of 2.7 V to 3.45 V and a digital power supply in the range of 1.8 V to 2 V. The device can be powered down when not in use.
Features
- RF bandwidth to 13.5 GHz
- High and low speed FMGW ramp generation
- 25-bit fixed modulus allows subhertz frequency resolution
- PFD frequencies up to 130 MHz
- Normalized phase noise floor of -224 dBc/Hz
- FSK and PSK functions
- Sawtooth and triangular waveform generation
- Ramp superimposed with FSK
- Ramp with 2 different sweep rates
- Ramp delay, frequency readback, and interrupt functions
- Programmable phase control
- 2.7 V to 3.45 V analog power supply
- 1.8 V to 2 V digital power supply
- Programmable charge pump currents
- 3-wire serial interface
- Digital lock detect
- ESD performance: 3000 V HBM, 1000 V CDM
- Qualified for automotive applications
Applications
- FMCW radars
- Communications test equipment
- Communications infrastructure
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | ADI | |
| Packaging | LFCSP-24(4x4) | |
| Clock/Oscillator | External | |
| Phase Offset | Support | |
| Output | CMOS | |
| Voltage - Supply | 2.7V~3.45V | |
| Interface | Three-Wire Interface | |
| Features | Built-in phase-locked loop;Output phase adjustment | |
| Input | CMOS | |
| Operating Temperature | -40℃~+125℃ | |
| Output Frequency(Max) | 13.5GHz | |
| Number of outputs | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | ADI | |
| Packaging | LFCSP-24(4x4) | |
| Clock/Oscillator | External | |
| Phase Offset | Support | |
| Output | CMOS | |
| Voltage - Supply | 2.7V~3.45V |
| Type | Description | |
|---|---|---|
| Interface | Three-Wire Interface | |
| Features | Built-in phase-locked loop;Output phase adjustment | |
| Input | CMOS | |
| Operating Temperature | -40℃~+125℃ | |
| Output Frequency(Max) | 13.5GHz | |
| Number of outputs | 1 |
Introduction
The ADF4169 is a 13.5 GHz fractional-N frequency synthesizer with modulation and both fast and slow waveform generation capability. The device uses a 25-bit fixed modulus, allowing subhertz frequency resolution. The ADF4169 consists of a low noise digital phase frequency detector (PFD), a precision charge pump, and a programmable reference divider. The Σ - Δ - based fractional interpolator allows programmable fractional-N division. The INT and FRAC registers define an overall N divider as N = INT + (FRAC / 2^25) The ADF4169 can be used to implement frequency shift keying (FSK) and phase shift keying (PSK) modulation. Frequency sweep modes are also available to generate various waveforms in the frequency domain, for example, sawtooth waveforms and triangular waveforms. Sweeps can be set to run automatically or with each step manually triggered by an external pulse. The ADF4169 features cycle slip reduction (CSR) circuitry, which enables faster lock times without the need for modifications to the loop filter. Control of all on-chip registers is via a simple 3-wire interface. The ADF4169 operates with an analog power supply in the range of 2.7 V to 3.45 V and a digital power supply in the range of 1.8 V to 2 V. The device can be powered down when not in use.
Features
- RF bandwidth to 13.5 GHz
- High and low speed FMGW ramp generation
- 25-bit fixed modulus allows subhertz frequency resolution
- PFD frequencies up to 130 MHz
- Normalized phase noise floor of -224 dBc/Hz
- FSK and PSK functions
- Sawtooth and triangular waveform generation
- Ramp superimposed with FSK
- Ramp with 2 different sweep rates
- Ramp delay, frequency readback, and interrupt functions
- Programmable phase control
- 2.7 V to 3.45 V analog power supply
- 1.8 V to 2 V digital power supply
- Programmable charge pump currents
- 3-wire serial interface
- Digital lock detect
- ESD performance: 3000 V HBM, 1000 V CDM
- Qualified for automotive applications
Applications
- FMCW radars
- Communications test equipment
- Communications infrastructure
C654656 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

