ADI ADF4154BCPZ
| Manufacturer | |
| MPN | ADF4154BCPZ |
| LCSC Part # | C654638 |
| Packaging | LFCSP-20(4x4) |
| Customer # | |
| Key Attributes | 2.7V~3.3V 4GHz Three-Wire Interface CMOS 1 LFCSP-20(4x4) Clock Generators, PLLs, Frequency Synthesizers RoHS |
| Datasheet | ADI ADF4154BCPZ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-20(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Voltage - Supply | 2.7V~3.3V | |
| Output Frequency(Max) | 4GHz | |
| Period Jitter, Peak-to-Peak | -;- | |
| Phase Offset | - | |
| Interface | Three-Wire Interface | |
| Input | CMOS | |
| Features | Built-in phase-locked loop;Built-in clock monitoring and loss-of-lock detection | |
| Output Level | CMOS | |
| Phase Jitter | - | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-20(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Voltage - Supply | 2.7V~3.3V | |
| Output Frequency(Max) | 4GHz | |
| Period Jitter, Peak-to-Peak | -;- |
| Type | Description | |
|---|---|---|
| Phase Offset | - | |
| Interface | Three-Wire Interface | |
| Input | CMOS | |
| Features | Built-in phase-locked loop;Built-in clock monitoring and loss-of-lock detection | |
| Output Level | CMOS | |
| Phase Jitter | - | |
| Number of Outputs | 1 |
Introduction
The ADF4154 is a fractional-N frequency synthesizer that implements local oscillators in the up conversion and down conversion sections of wireless receivers and transmitters. It consists of a low noise digital phase frequency detector (PFD), a precision charge pump, and a programmable reference divider. There is a Σ - Δ based fractional interpolator to allow programmable fractional-N division. The INT, FRAC, and MOD registers define an overall N-divider (N = (INT+(FRAC/MOD))). In addition, the 4-bit reference counter (R-counter) allows selectable REF_IN frequencies at the PFD input. A complete phase-locked loop (PLL) can be implemented if the synthesizer is used with an external loop filter and a voltage-controlled oscillator (VCO). A key feature of the ADF4154 is the fast-lock mode with a builtin timer. The user can program a predetermined countdown time value so that the PLL remains in wide bandwidth mode, instead of the user having to control this time externally. Control of all on-chip registers is via a simple 3-wire interface. The device operates with a power supply ranging from 2.7 V to 3.3 V and can be powered down when not in use.
Features
- RF bandwidth to 4 GHz
- 2.7 V to 3.3 V power supply
- Separate ∀P allows extended tuning voltage
- Programmable dual-modulus prescaler 4/5, 8/9
- Programmable charge pump currents
- 3-wire serial interface
- Digital lock detect
- Power-down mode
- Pin compatible with the ADF4110/ADF4111/ADF4112/ADF4113, ADF4106, ADF4153
- Programmable modulus on fractional-N synthesizer
- Trade-off noise vs. spurious performance
- Fast-lock mode with built-in timer
- Loop filter design possible with ADIsimPLL
Applications
- Base stations for mobile radio (WiMAX, PHS, GSM, PCS, DCS, CDMA, PMR, W-CDMA, supercell 3G)
- Wireless handsets (PMR, GSM, PCS, DCS, CDMA, WCDMA)
- CATV equipment
- Wireless LANs
- Communications test equipment
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-20(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Voltage - Supply | 2.7V~3.3V | |
| Output Frequency(Max) | 4GHz | |
| Period Jitter, Peak-to-Peak | -;- | |
| Phase Offset | - | |
| Interface | Three-Wire Interface | |
| Input | CMOS | |
| Features | Built-in phase-locked loop;Built-in clock monitoring and loss-of-lock detection | |
| Output Level | CMOS | |
| Phase Jitter | - | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-20(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Voltage - Supply | 2.7V~3.3V | |
| Output Frequency(Max) | 4GHz | |
| Period Jitter, Peak-to-Peak | -;- |
| Type | Description | |
|---|---|---|
| Phase Offset | - | |
| Interface | Three-Wire Interface | |
| Input | CMOS | |
| Features | Built-in phase-locked loop;Built-in clock monitoring and loss-of-lock detection | |
| Output Level | CMOS | |
| Phase Jitter | - | |
| Number of Outputs | 1 |
Introduction
The ADF4154 is a fractional-N frequency synthesizer that implements local oscillators in the up conversion and down conversion sections of wireless receivers and transmitters. It consists of a low noise digital phase frequency detector (PFD), a precision charge pump, and a programmable reference divider. There is a Σ - Δ based fractional interpolator to allow programmable fractional-N division. The INT, FRAC, and MOD registers define an overall N-divider (N = (INT+(FRAC/MOD))). In addition, the 4-bit reference counter (R-counter) allows selectable REF_IN frequencies at the PFD input. A complete phase-locked loop (PLL) can be implemented if the synthesizer is used with an external loop filter and a voltage-controlled oscillator (VCO). A key feature of the ADF4154 is the fast-lock mode with a builtin timer. The user can program a predetermined countdown time value so that the PLL remains in wide bandwidth mode, instead of the user having to control this time externally. Control of all on-chip registers is via a simple 3-wire interface. The device operates with a power supply ranging from 2.7 V to 3.3 V and can be powered down when not in use.
Features
- RF bandwidth to 4 GHz
- 2.7 V to 3.3 V power supply
- Separate ∀P allows extended tuning voltage
- Programmable dual-modulus prescaler 4/5, 8/9
- Programmable charge pump currents
- 3-wire serial interface
- Digital lock detect
- Power-down mode
- Pin compatible with the ADF4110/ADF4111/ADF4112/ADF4113, ADF4106, ADF4153
- Programmable modulus on fractional-N synthesizer
- Trade-off noise vs. spurious performance
- Fast-lock mode with built-in timer
- Loop filter design possible with ADIsimPLL
Applications
- Base stations for mobile radio (WiMAX, PHS, GSM, PCS, DCS, CDMA, PMR, W-CDMA, supercell 3G)
- Wireless handsets (PMR, GSM, PCS, DCS, CDMA, WCDMA)
- CATV equipment
- Wireless LANs
- Communications test equipment
C654638 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

