VISHAY T55T336M010C0080
| Manufacturer | |
| MPN | T55T336M010C0080 |
| LCSC Part # | C6545766 |
| Packaging | 1411 |
| Customer # | |
| Key Attributes | 33uF ±20% 10V Tantalum Capacitors 1411 |
| Datasheet | VISHAY T55T336M010C0080 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1411 | |
| Capacitance | 33uF | |
| Voltage Rating | 10V | |
| Equivalent Series Resistance(ESR) | 80mΩ@100kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1411 | |
| Capacitance | 33uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 10V | |
| Equivalent Series Resistance(ESR) | 80mΩ@100kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8826 | $ 0.88 |
| 200+ | $ 0.3524 | $ 70.48 |
| 500+ | $ 0.3413 | $ 170.65 |
| 1,000+ | $ 0.335 | $ 335.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1411 | |
| Capacitance | 33uF | |
| Voltage Rating | 10V | |
| Equivalent Series Resistance(ESR) | 80mΩ@100kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1411 | |
| Capacitance | 33uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 10V | |
| Equivalent Series Resistance(ESR) | 80mΩ@100kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| T520B336M010ATE070 | KEMET | 1411 | 65 | $ 1.0071 | ||
| T520T336M010ATE080 | KEMET | 1411 | 0 | $ 0.3153 | ||
| T520T336M010ATE070 | KEMET | 1411 | 0 | $ 0.3603 | ||
| T520B336M010AHE070 | KEMET | 1411 | 0 | $ 0.3109 | ||
| 10TPB33M | PANASONIC | 1411 | 0 | $ 0.502 | ||
| T55B336M010C0070 | VISHAY | 1411 | 0 | $ 0.1928 | ||
| T521B336M016ATE070 | KEMET | 1411 | 0 | $ 0.2789 | ||
| T521B336M016ATE0707280 | KEMET | 1411 | 0 | $ 0.2874 | ||
| T598B336M010AHS080 | KEMET | 1411 | 0 | $ 2.5159 | ||
| T540B336M010BH8510WAFL | KEMET | 1411 | 0 | $ 9.1085 | ||
| T540B336M010CH87107610 | KEMET | 1411 | 0 | $ 11.5236 | ||
| T540B336M010CH8610WAFL | KEMET | 1411 | 0 | $ 11.2901 | ||
| T540B336M010DH8610WAFL | KEMET | 1411 | 0 | $ 12.0004 | ||
| T540B336M010CH8510WAFL | KEMET | 1411 | 0 | $ 9.7681 | ||
| T540B336M010CH8710WAFL | KEMET | 1411 | 0 | $ 12.7963 | ||
| T540B336M010DH87107610 | KEMET | 1411 | 0 | $ 14.025 | ||
| T540B336M010DH85107610 | KEMET | 1411 | 0 | $ 9.2408 | ||
| T540B336M010AH87107610 | KEMET | 1411 | 0 | $ 10.2996 | ||
| T540B336M010AH86107610 | KEMET | 1411 | 0 | $ 8.8071 | ||
| T540B336M010BH85107610 | KEMET | 1411 | 0 | $ 7.8964 |

