ADI ADEL2020ANZ
| Manufacturer | |
| MPN | ADEL2020ANZ |
| LCSC Part # | C654562 |
| Packaging | PDIP-8 |
| Customer # | |
| Key Attributes | 1 7.5mV 8V/us 64dB 7.5uA PDIP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | ADI ADEL2020ANZ |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | PDIP-8 | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 7.5mV | |
| Slew Rate | 8V/us | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 64dB | |
| Ib - Input Bias Current | 7.5uA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Features | Enable/shutdown function;ESD protection | |
| Input Voltage Noise Density | 2.9nV/√Hz@1kHz | |
| Dual Supply | -18V~18V | |
| Rail to Rail | - | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | PDIP-8 | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 7.5mV | |
| Slew Rate | 8V/us | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 64dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 7.5uA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Features | Enable/shutdown function;ESD protection | |
| Input Voltage Noise Density | 2.9nV/√Hz@1kHz | |
| Dual Supply | -18V~18V | |
| Rail to Rail | - | |
| Single Supply | - |
Introduction
The ADEL2020 is an improved second source to the EL2020. This op amp improves on all the key dynamic specifications while offering lower power and lower cost. The ADEL2020 offers 50% more bandwidth and gain flatness of 0.1 dB to beyond 25 MHz. In addition, differential gain and phase are less than 0.05% and 0.05° while driving one back terminated cable (150 Ω). The ADEL2020 offers other significant improvements. The most important is lower power supply current (33% less than the competition) with higher output drive. Important specifications like voltage noise and offset voltage are less than half of those for the EL2020. The ADEL2020 also provides an improved disable feature. The disable time (to high output impedance) is 100 ns with guaranteed break before make. The ADEL2020 is offered for the industrial temperature range of -40°C to +85°C and comes in both PDIP and SOIC packages.
Features
- Ideal for Video Applications
- 0.02% Differential Gain
- 0.04° Differential Phase
- 0.1 dB Bandwidth to 25 MHz (G = +2)
- High Speed
- 90 MHz Bandwidth (–3 dB)
- 500 V/μs Slew Rate
- 60 ns Settling Time to 0.1% (V₀ = 10 V Step)
- Low Noise
- 2.9 nV/√Hz Input Voltage Noise
- Low Power
- 6.8 mA Supply Current
- 2.1 mA Supply Current (Power-Down Mode)
- High Performance Disable Function
- Turn-Off Time of 100 ns
- Input to Output Isolation of 54 dB (Off State)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 24.002 | $ 24.00 |
| 10+ | $ 23.1777 | $ 231.78 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | PDIP-8 | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 7.5mV | |
| Slew Rate | 8V/us | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 64dB | |
| Ib - Input Bias Current | 7.5uA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Features | Enable/shutdown function;ESD protection | |
| Input Voltage Noise Density | 2.9nV/√Hz@1kHz | |
| Dual Supply | -18V~18V | |
| Rail to Rail | - | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | PDIP-8 | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 7.5mV | |
| Slew Rate | 8V/us | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 64dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 7.5uA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Features | Enable/shutdown function;ESD protection | |
| Input Voltage Noise Density | 2.9nV/√Hz@1kHz | |
| Dual Supply | -18V~18V | |
| Rail to Rail | - | |
| Single Supply | - |
Introduction
The ADEL2020 is an improved second source to the EL2020. This op amp improves on all the key dynamic specifications while offering lower power and lower cost. The ADEL2020 offers 50% more bandwidth and gain flatness of 0.1 dB to beyond 25 MHz. In addition, differential gain and phase are less than 0.05% and 0.05° while driving one back terminated cable (150 Ω). The ADEL2020 offers other significant improvements. The most important is lower power supply current (33% less than the competition) with higher output drive. Important specifications like voltage noise and offset voltage are less than half of those for the EL2020. The ADEL2020 also provides an improved disable feature. The disable time (to high output impedance) is 100 ns with guaranteed break before make. The ADEL2020 is offered for the industrial temperature range of -40°C to +85°C and comes in both PDIP and SOIC packages.
Features
- Ideal for Video Applications
- 0.02% Differential Gain
- 0.04° Differential Phase
- 0.1 dB Bandwidth to 25 MHz (G = +2)
- High Speed
- 90 MHz Bandwidth (–3 dB)
- 500 V/μs Slew Rate
- 60 ns Settling Time to 0.1% (V₀ = 10 V Step)
- Low Noise
- 2.9 nV/√Hz Input Voltage Noise
- Low Power
- 6.8 mA Supply Current
- 2.1 mA Supply Current (Power-Down Mode)
- High Performance Disable Function
- Turn-Off Time of 100 ns
- Input to Output Isolation of 54 dB (Off State)
C654562 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

