NCC E36L451CRS882MEH0U
| Manufacturer | |
| MPN | E36L451CRS882MEH0U |
| LCSC Part # | C6545597 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 450V ±20% 8800uF Through Hole Aluminum Electrolytic Capacitors RoHS |
| Datasheet | NCC E36L451CRS882MEH0U |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole | |
| Voltage Rating | 450V | |
| Tolerance | ±20% | |
| Capacitance | 8800uF | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Diameter | 76.2mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole | |
| Voltage Rating | 450V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Capacitance | 8800uF | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Diameter | 76.2mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 92.1421 | $ 92.14 |
| 198+ | $ 36.7655 | $ 7279.57 |
| 504+ | $ 35.537 | $ 17910.65 |
| 999+ | $ 34.9305 | $ 34895.57 |
Standard Packaging9/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole | |
| Voltage Rating | 450V | |
| Tolerance | ±20% | |
| Capacitance | 8800uF | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Diameter | 76.2mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole | |
| Voltage Rating | 450V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Capacitance | 8800uF | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Diameter | 76.2mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| E36L451CDS882MEH0U | NCC | Through Hole | 0 | $ 93.386 | ||
| E36D451HPN882MEM9U | NCC | Screw Terminals,D76.2xL219mm | 0 | $ 89.0488 | ||
| E36L451HLS882MEH0U | NCC | - | 0 | $ 89.5625 | ||
| E36D451HPN882VEM9U | NCC | Screw Terminals,D76.2xL219mm | 0 | $ 93.0845 | ||
| E36F451CHN882QEM9U | NCC | - | 0 | $ 98.3049 | ||
| E36D451HPN882TEM9U | NCC | Screw Terminals,D76.2xL219mm | 0 | $ 100.6426 |

