LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI ADAV801ASTZ

Manufacturer
MPN
ADAV801ASTZ
LCSC Part #
C654441
Packaging
LQFP-64(10x10)
Customer #
Key Attributes
Serial 8kHz~192kHz LQFP-64(10x10) Audio Special Purpose RoHS
DatasheetADI ADAV801ASTZ
RoHS Compliance1 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Audio Special Purpose
ManufacturerADI
PackagingLQFP-64(10x10)
TypeEncoder/decoder;Sample Rate Converter
Operating Temperature-40℃~+85℃
FeaturesBuilt-in phase-locked loop;On-chip digital gain
InterfaceSerial
Voltage - Supply3V~3.6V
Resolution (Bits)8kHz~192kHz

Introduction

AI Translation

The ADAV801 is a stereo audio codec intended for applications such as DVD or CD recorders that require high performance and flexible, cost-effective playback and record functionality. The ADAV801 features proprietary, high performance converter cores to provide record (ADC), playback (DAC), and format conversion (SRC) on a single chip. The record channel features variable input gain to allow for adjustment of recorded input levels and automatic level control, followed by a high performance stereo ADC whose digital output is sent to the record interface. The record channel also features level detectors that can be used in feedback loops to adjust input levels for optimum recording. The playback channel features a high performance stereo DAC with independent digital volume control. The sample rate converter (SRC) provides high performance sample rate conversion to allow inputs and outputs that require different sample rates to be matched. The SRC input can be selected from playback, auxiliary, DIR, or ADC (record). The SRC output can be applied to the playback DAC, both main and auxiliary record channels, and a DIT. Operation of the ADAV801 is controlled via an SPI-compatible serial interface, which allows the programming of individual control register settings. The ADAV801 operates from a single analog 3.3 V power supply and a digital power supply of 3.3 V with an optional digital interface range of 3.0 V to 3.6 V. The part is housed in a 64-lead LQFP package and is characterized for operation over the commercial temperature range of -40°C to +85°C.

Features

AI Translation
  • Stereo analog-to-digital converter (ADC) Supports 48 kHz/96 kHz sample rates 102 dB dynamic range Single-ended input Automatic level control
  • Stereo digital-to-analog converter (DAC) Supports 32 kHz/44.1 kHz/48 kHz/96 kHz/192 kHz sample rates 101 dB dynamic range Single-ended output
  • Asynchronous operation of ADC and DAC
  • Stereo sample rate converter (SRC) Input/output range: 8 kHz to 192 kHz 140 dB dynamic range
  • Digital interfaces Record Playback Auxiliary record Auxiliary playback
  • S/PDIF (IEC 60958) input and output Digital interface receiver (DIR) Digital interface transmitter (DIT)
  • PLL-based audio MCLK generators
  • Generates required DVDR system MCLKs
  • Device control via SPI-compatible serial port
  • 64-lead LQFP package

Applications

AI Translation
  • DVD-recordable
  • All formats
  • CD-R/W