ADI ADA4571BRZ-RL
| Manufacturer | |
| MPN | ADA4571BRZ-RL |
| LCSC Part # | C654134 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | SOIC-8 Angle, Linear Position Measuring RoHS |
| Datasheet | ADI ADA4571BRZ-RL |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Supply | 4.5mA | |
| Linear Range | - | |
| Features | Temperature compensation;Fault diagnosis | |
| Voltage - Supply | 2.7V~5.5V | |
| Length | - | |
| Width | - | |
| output Type | - | |
| Height | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Supply | 4.5mA | |
| Linear Range | - |
| Type | Description | |
|---|---|---|
| Features | Temperature compensation;Fault diagnosis | |
| Voltage - Supply | 2.7V~5.5V | |
| Length | - | |
| Width | - | |
| output Type | - | |
| Height | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Supply | 4.5mA | |
| Linear Range | - | |
| Features | Temperature compensation;Fault diagnosis | |
| Voltage - Supply | 2.7V~5.5V | |
| Length | - | |
| Width | - | |
| output Type | - | |
| Height | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Supply | 4.5mA | |
| Linear Range | - |
| Type | Description | |
|---|---|---|
| Features | Temperature compensation;Fault diagnosis | |
| Voltage - Supply | 2.7V~5.5V | |
| Length | - | |
| Width | - | |
| output Type | - | |
| Height | - |
Help & FeedbackShow similar products (0) >
C654134 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

