LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DIODES DDTC143TE-7-F

Manufacturer
MPN
DDTC143TE-7-F
LCSC Part #
C6539596
Packaging
SOT-523
Customer #
Key Attributes
TRANS PREBIAS NPN 50V SOT-523
DatasheetDIODES DDTC143TE-7-F
RoHS Compliance5 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors
ManufacturerDIODES
PackagingSOT-523
Current - Collector Cutoff0.5uA
Transition frequency(fT)250MHz
Collector - Emitter Voltage VCEO50V
Emitter-Base Voltage VEBO5V
DC Current Gain100
Vce Saturation(VCE(sat))-
Current - Collector(Ic)100mA
Output Voltage(VO(on))-
Input Resistor-
Resistor Ratio-
Pd - Power Dissipation150mW
Voltage - Input(Max)(VI(off))-
Input Voltage (VI(on)@Ic,Vce)-
Operating temperature-55℃~+150℃
typeNPN
Number1 NPN (Pre-Biased)

Features

AI Translation
  • Epitaxial planar chip structure
  • Complementary PNP type available (DDTA)
  • Built-in bias resistor R1 only
  • Fully lead-free and fully RoHS compliant
  • Halogen- and antimony-free "Green" device
  • AEC-Q101 high reliability qualified
  • PPAP capable