Central CTCB0805F-331P
| Manufacturer | |
| MPN | CTCB0805F-331P |
| LCSC Part # | C6539324 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 80mΩ 1 ±25% 330Ω@100MHz 0805 Ferrite Beads and Chips RoHS |
| Datasheet | Central CTCB0805F-331P |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Central | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 80mΩ | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | - | |
| Impedance @ Frequency | 330Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Central | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 80mΩ | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | - | |
| Impedance @ Frequency | 330Ω@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra-high frequency multilayer ferrite chip beads
- Operating temperature: -40°C ~ +125°C
- Impedance range: 10 ~ 220Ω for CTCB0603F, 11 ~ 80Ω for CTCB0805F, 11 ~ 150Ω for CTCB1206F
- Testing: impedance tested on HP4287A at 100MHz
- Packaging: tape and reel
- RoHS compliant
- Samples available
Applications
AI Translation
- Noise suppression for computer peripherals, telecommunications equipment, data communications equipment, and other consumer electronics
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Central | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 80mΩ | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | - | |
| Impedance @ Frequency | 330Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Central | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 80mΩ | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | - | |
| Impedance @ Frequency | 330Ω@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra-high frequency multilayer ferrite chip beads
- Operating temperature: -40°C ~ +125°C
- Impedance range: 10 ~ 220Ω for CTCB0603F, 11 ~ 80Ω for CTCB0805F, 11 ~ 150Ω for CTCB1206F
- Testing: impedance tested on HP4287A at 100MHz
- Packaging: tape and reel
- RoHS compliant
- Samples available
Applications
AI Translation
- Noise suppression for computer peripherals, telecommunications equipment, data communications equipment, and other consumer electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

