LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Nidec CT-94EZ201

Manufacturer
MPN
CT-94EZ201
LCSC Part #
C6538845
Packaging
Through Hole
Customer #
Key Attributes
POT 200Ω 500mW Through Hole
DatasheetNidec CT-94EZ201
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerNidec
PackagingThrough Hole
Tolerance±10%
Temperature Coefficient±100ppm/℃
Power(Watts)500mW
Number of Turns18
Resistance200Ω

Features

AI Translation
  • RoHS compliant
  • Low-profile design (4.8 mm height)
  • 18-turn, sealed, precision type
  • Resin material UL 94V-0 certified