LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CR Magnetics Inc. CR8349-1500 product image
Images for reference only

CR Magnetics Inc. CR8349-1500

Manufacturer
MPN
CR8349-1500
LCSC Part #
C6538069
Packaging
Through Hole
Customer #
Key Attributes
1500:1 75A 20Hz~1kHz Through Hole Current Sense Transformers RoHS
DatasheetCR Magnetics Inc. CR8349-1500
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 22.4755$ 22.48
200+$ 8.9678$ 1793.56
500+$ 8.668$ 4334.00
1,000+$ 8.5212$ 8521.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryTransformers/Current Sense Transformers
ManufacturerCR Magnetics Inc.
PackagingThrough Hole
Turns Ratio1500:1
Rated input Current75A
Frequency Range20Hz~1kHz
DCR Primary Side (Max)80Ω