LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI AD9742ARZRL

Manufacturer
MPN
AD9742ARZRL
LCSC Part #
C653764
Packaging
SOIC-28-300mil
Customer #
Key Attributes
AD9742 12bit, 210 MSPS Digital-to-Analog Converter
DatasheetADI AD9742ARZRL
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerADI
PackagingSOIC-28-300mil
Settling Time11ns
Quiescent Current (Iq)5mA
Operating Temperature-40℃~+85℃
Voltage - Supply2.7V~3.6V
FunctionDifferential output;Power-down mode;Built-in reference source
Integral non - linearity0.5LSB
Number of Channels12
Resolution (Bits)12;-
Interface Type-

Introduction

AI Translation

The AD9742 is a 12-bit resolution, wideband, third generation member of the TxDAC series of high performance, low power CMOS digital-to-analog converters (DACs). The TxDAC family, consisting of pin-compatible 8-, 10-, 12-, and 14-bit DACs, is specifically optimized for the transmit signal path of communication systems. All of the devices share the same interface options, small outline package, and pinout, providing an upward or downward component selection path based on performance, resolution, and cost. The AD9742 offers exceptional ac and dc performance while supporting update rates up to 210 MSPS. The AD9742’s low power dissipation makes it well suited for portable and low power applications. Its power dissipation can be further reduced to a mere 60 mW with a slight degradation in performance by lowering the full-scale current output. Also, a power-down mode reduces the standby power dissipation to approximately 15 mW. A segmented current source architecture is combined with a proprietary switching technique to reduce spurious components and enhance dynamic performance. Edge-triggered input latches and a 1.2 V temperature compensated band gap reference have been integrated to provide a complete monolithic DAC solution. The digital inputs support 3V CMOS logic families.

Features

AI Translation
  • High performance member of pin-compatible TxDAC product family
  • Excellent spurious-free dynamic range performance
  • SNR at 5 MHz output, 125 MSPS: 70 dB
  • Twos complement or straight binary data format
  • Differential current outputs: 2 mA to 20 mA
  • Power dissipation: 135 mW at 3.3 V
  • Power-down mode: 15 mW at 3.3 V
  • On-chip 1.2 V Reference
  • CMOS compatible digital interface
  • 28-lead SOIC, 28-lead TSSOP, and 32-lead LFCSP
  • Edge-triggered latches

Applications

AI Translation
  • Wideband communication transmit channel
  • Direct IF Base stations
  • Wireless local loops
  • Digital radio links
  • Direct digital synthesis (DDS)
  • Instrumentation