LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT3248EE17-24.576M product image
Images for reference only

Suntsu Electronics, Inc. SXT3248EE17-24.576M

Manufacturer
MPN
SXT3248EE17-24.576M
LCSC Part #
C6537483
Packaging
SMD3225-4P
Customer #
Key Attributes
±15ppm 8pF ±15ppm SMD3225-4P Crystals RoHS
DatasheetSuntsu Electronics, Inc. SXT3248EE17-24.576M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2382$ 1.24
200+$ 0.4941$ 98.82
500+$ 0.4774$ 238.70
1,000+$ 0.4699$ 469.90
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD3225-4P
Frequency Stability±15ppm
Operating Temperature-10℃~+70℃
Load Capacitance8pF
Normal temperature Frequency Tolerance±15ppm
Equivalent Series Resistance(ESR)50Ω
Frequency24.576MHz

Features

AI Translation
  • ±10ppm (tolerance) / ±10ppm (stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • High-density applications
  • PCMCIA cards
  • Wireless applications
  • Computers and modems

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
NX3225SA-24.576M-STD-CSR-1NDKSMD3225-4P0$ 0.3786
SXT3248EE16-24.576MSuntsu Electronics, Inc.SMD3225-4P0$ 1.2953
SXT3248FE17-24.576MSuntsu Electronics, Inc.SMD3225-4P0$ 1.3048
SXT3248FE16-24.576MSuntsu Electronics, Inc.SMD3225-4P0$ 1.3018
SXT3248EE07-24.576MSuntsu Electronics, Inc.SMD3225-4P0$ 1.2335
SXT3248EE48-24.576MSuntsu Electronics, Inc.SMD3225-4P0$ 1.2441
SXT3248EE27-24.576MSuntsu Electronics, Inc.SMD3225-4P0$ 1.3365
SXT3248EE38-24.576MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9745
SXT3248FE27-24.576MSuntsu Electronics, Inc.SMD3225-4P0$ 1.3062
SXT3248FE38-24.576MSuntsu Electronics, Inc.SMD3225-4P0$ 1.3093
SXT3248FE07-24.576MSuntsu Electronics, Inc.SMD3225-4P0$ 1.3003
SXT3248FE48-24.576MSuntsu Electronics, Inc.SMD3225-4P0$ 1.3109
SXT3248EB17-24.576MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1987
SXT3248ED17-24.576MSuntsu Electronics, Inc.SMD3225-4P0$ 1.2841
SXT3248EC17-24.576MSuntsu Electronics, Inc.SMD3225-4P0$ 1.2968
SXT3248EA17-24.576MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1851
SXT3248EA16-24.576MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1837
SXT3248EC16-24.576MSuntsu Electronics, Inc.SMD3225-4P0$ 1.2094
SXT3248ED16-24.576MSuntsu Electronics, Inc.SMD3225-4P0$ 1.3082
SXT3248EB16-24.576MSuntsu Electronics, Inc.SMD3225-4P0$ 1.254