LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT3249DC07-13.000M product image
Images for reference only

Suntsu Electronics, Inc. SXT3249DC07-13.000M

Manufacturer
MPN
SXT3249DC07-13.000M
LCSC Part #
C6537088
Packaging
SMD3225-4P
Customer #
Key Attributes
±25ppm 9pF ±20ppm SMD3225-4P Crystals RoHS
DatasheetSuntsu Electronics, Inc. SXT3249DC07-13.000M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9957$ 1.00
200+$ 0.3971$ 79.42
500+$ 0.385$ 192.50
1,000+$ 0.3774$ 377.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD3225-4P
Frequency Stability±25ppm
Operating Temperature0℃~+70℃
Load Capacitance9pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)100Ω
Frequency13MHz

Features

AI Translation
  • ±10ppm (tolerance) / ±10ppm (stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • High-density applications
  • PCMCIA cards
  • Wireless applications
  • Computers and modems

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT3249DD07-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0062
SXT3249DC27-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0001
SXT3249DC48-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0047
SXT3249DC38-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0715
SXT3249DC17-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9988
SXT3249DC16-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0445
SXT3249DD48-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0153
SXT3249DD17-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0796
SXT3249DD38-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0138
SXT3249DD16-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0079
SXT3249DD27-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0123
SXT3249DA07-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.041
SXT3249DB07-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9835
SXT3249CC07-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9623
SXT3249DB27-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9895
SXT3249DB48-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0618
SXT3249DB16-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.985
SXT3249DA38-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9806
SXT3249DA48-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9821
SXT3249DA17-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0238