LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SEI(Stackpole Electronics Inc.) CML0603X7R683KT50V

Manufacturer
MPN
CML0603X7R683KT50V
LCSC Part #
C6535398
Packaging
0603
Customer #
Key Attributes
68nF X7R ±10% 50V 0603 Ceramic Capacitors RoHS
DatasheetSEI(Stackpole Electronics Inc.) CML0603X7R683KT50V
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging0603
Capacitance68nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating50V

Features

AI Translation
  • Operating temperature range: 55°C ~ 125°C
  • EIA sizes: 0402, 0603, 0805, 1206, 1210, and 1812
  • Capacitance range: 0.1 pF to 0.1 uF
  • 100% RoHS compliant, lead-free with no exemptions
  • Halogen-free
  • REACH compliant
  • Operating temperature range: 55°C ~ 85°C
  • EIA sizes: 0402, 0603, 0805, 1206, 1210, and 1812
  • Capacitance range: 0.047 uF to 100 uF
  • 100% RoHS compliant, lead-free with no exemptions
  • Halogen-free
  • REACH compliant
  • Operating temperature range: 55°C ~ 125°C
  • EIA sizes: 0402, 0603, 0805, 1206, 1210, and 1812
  • Capacitance range: 100 pF to 47 uF
  • 100% RoHS compliant, lead-free with no exemptions
  • Halogen-free
  • REACH compliant