LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Triad Magnetics CMT-8118-B product image
Images for reference only

Triad Magnetics CMT-8118-B

Manufacturer
MPN
CMT-8118-B
LCSC Part #
C6535043
Packaging
-
Customer #
Key Attributes
7.3mH@1kHz 32mΩ 2 Common Mode Chokes RoHS
DatasheetTriad Magnetics CMT-8118-B
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.4552$ 14.46
180+$ 5.7681$ 1038.26
540+$ 5.5761$ 3011.09
990+$ 5.4808$ 5425.99
Standard Packaging90/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerTriad Magnetics
Packaging-
Inductance @ Frequency7.3mH@1kHz
DC Resistance(DCR)32mΩ
Insulation Resistance(IR)-
Number of Lines2
Voltage Rating-
Voltage Withstand1.5kV
Impedance @ Frequency-
Current Rating9.3A
Operating Temperature-

Introduction

AI Translation

High-reliability Triad common-mode EMI suppression inductors for various power supplies to eliminate noise common to all lines. These devices also provide effective differential-mode filtering. They meet VDE, IEC, UL, and CSA requirements, minimizing AC line-conducted interference commonly generated by high-frequency switching power supplies.

Features

AI Translation
  • Constructed with UL-rated 130°C (Class B) materials.