LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CITIZEN CLU02Q-1204E1-272M2X2 product image
Images for reference only

CITIZEN CLU02Q-1204E1-272M2X2

Manufacturer
MPN
CLU02Q-1204E1-272M2X2
LCSC Part #
C6534868
Packaging
-
Customer #
Key Attributes
1952lm 2700K 80 38.8W 33.8V Warm White -40℃~+100℃ LED COBs, Engines, Modules, Strips RoHS
DatasheetCITIZEN CLU02Q-1204E1-272M2X2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.003$ 7.00
216+$ 2.7952$ 603.76
486+$ 2.7016$ 1312.98
1,026+$ 2.6555$ 2724.54
Standard Packaging54/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED COBs, Engines, Modules, Strips
ManufacturerCITIZEN
Packaging-
Lumens1952lm
Color Temperature2700K
CRI Color Rendering Index80
Viewing Angle-
Power(Watts)38.8W
Wavelength - Dominant-
Voltage - Forward(Vf)33.8V
Illumination ColorWarm White
Operating Temperature-40℃~+100℃

Introduction

AI Translation

Citizen Electronics is the first COB manufacturer. Leveraging decades of knowledge, experience, and advanced packaging technology, we continuously produce high-quality, highly reliable products. The new COB series Version9 maintains the traditional product lineup and package dimensions while achieving high color quality (2-step MacAdam ellipse) and enhanced drive capability. Furthermore, efficiency and reliability have been improved through the selection of premium materials and optimized production processes. These highly reliable and efficient COB light sources contribute to a circular economy by reducing energy consumption and carbon emissions.

Features

AI Translation
  • Mechanical Dimensions: 13.5×13.5×1.4 (mm)
  • Package Structure: Aluminum substrate chip package
  • Reference Assembly: M3 screw, connector
  • Color Rendering Index (Ra): Min 70, Min 80
  • Nominal Color Temperature: 3000K, 4000K, 5000K (Ra Min 70); 2700K, 3000K, 3500K, 4000K, 5000K, 5700K, 6500K (Ra Min 80)
  • Chromaticity Range: 3-step ellipse, center reference ANSI C78.377:2017 (Ra Min 70); 2-step ellipse, center reference ANSI C78.377:2017 (Ra Min 80)
  • Thermal Resistance: 0.86℃/W
  • Maximum Drive Current: 920mA
  • RoHS compliant
  • Improved optical chip arrangement
  • Enhanced average lumens and accuracy compared to previous version
  • UL Recognized Component (E358566)