LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD9286BCPZRL7-500 product image
Images for reference only

ADI AD9286BCPZRL7-500

Manufacturer
MPN
AD9286BCPZRL7-500
LCSC Part #
C653453
Packaging
LFCSP-48(7x7)
Customer #
Key Attributes
LVDS 1.7V~1.9V LFCSP-48(7x7) Analog to Digital Converters (ADC) RoHS
DatasheetADI AD9286BCPZRL7-500
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 76.3756$ 76.38
200+$ 29.5575$ 5911.50
750+$ 28.5187$ 21389.03
1,500+$ 28.0048$ 42007.20
Standard Packaging750/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerADI
PackagingLFCSP-48(7x7)
Operating Temperature-40℃~+85℃
InterfaceLVDS
Quiescent Current (Iq)-
Voltage - Supply1.7V~1.9V
Number of Channels1
Integral non - linearity0.1LSB
Voltage ReferenceBuilt-in
Clock/OscillatorExternal
Clock Frequency60MHz~500MHz
FeaturesSoft reset
Resolution(Bits)500MHz;8
S/N Ratio49.3dB
DNL (LSB)0.2LSB
ADC architecturePipeline
Programmable Gain-

Introduction

AI Translation

The AD9286 is an 8-bit, monolithic sampling, analog-to-digital converter (ADC) that supports interleaved operation and is optimized for low cost, low power, and ease of use. Each ADC operates at up to a 250 MSPS conversion rate with outstanding dynamic performance. The AD9286 takes a single sample clock and, with an on-chip clock divider, time interleaves the two ADC cores (each running at one-half the clock frequency) to achieve the rated 500 MSPS. By using the SPI, the user can accurately adjust the timing of the sampling edge per ADC to minimize the image spur energy. The ADC requires a single 1.8 V supply and an encode clock for full performance operation. No external reference components are required for many applications. The digital outputs are LVDS compatible. The AD9286 is available in a Pb-free, 48-lead LFCSP that is specified over the industrial temperature range of -40°C to +85°C.

Features

AI Translation
  • Single 1.8 V supply operation
  • SNR: 49.3 dBFS at 200 MHz input at 500 MSPS
  • SFDR: 65 dBc at 200 MHz input at 500 MSPS
  • Low power: 315 mW at 500 MSPS
  • On-chip interleaved clocking
  • On-chip reference and track-and-hold
  • 1.2 V p-p analog input range for each channel
  • Differential input with 500 MHz bandwidth
  • LVDS-compliant digital output
  • On-chip voltage reference and sample-and-hold circuit
  • DNL: ±0.2 LSB
  • Serial port control options
  • Interleaved clock timing adjustment
  • Offset binary, Gray code, or twos complement data format
  • Optional clock duty cycle stabilizer
  • Built-in selectable digital test pattern generation
  • Pin-programmable power-down function
  • Available in 48-lead LFCSP

Applications

AI Translation
  • Battery-powered instruments
  • Handheld scope meters
  • Low cost digital oscilloscopes
  • OTS: video over fiber