LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI AD9243ASZRL

Manufacturer
MPN
AD9243ASZRL
LCSC Part #
C653354
Packaging
MQFP-44(10x10)
Customer #
Key Attributes
14-Bit, 3 MSPS A/D Converter
DatasheetADI AD9243ASZRL
RoHS Compliance1 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerADI
PackagingMQFP-44(10x10)
Operating Temperature-40℃~+85℃
InterfaceParallel Port
Quiescent Current (Iq)-
Voltage - Supply5V
Number of Channels1
Integral non - linearity2.5LSB
Voltage ReferenceBuilt-in
Clock/OscillatorExternal
Clock Frequency3MHz
FeaturesBipolar input;Input buffer
Resolution(Bits)3MHz;14
S/N Ratio76dB
DNL (LSB)0.6LSB
ADC architecturePipeline
Programmable GainNot supported

Introduction

AI Translation

The AD9243 is a 3 MSPS, single supply, 14-bit analog-to-digital converter (ADC). It combines a low cost, high speed CMOS process and a novel architecture to achieve the resolution and speed of existing hybrid implementations at a fraction of the power consumption and cost. It is a complete, monolithic ADC with an on-chip, high performance, low noise sample-and-hold amplifier and programmable voltage reference. An external reference can also be chosen to suit the dc accuracy and temperature drift requirements of the application. The device uses a multistage differential pipelined architecture with digital output error correction logic to guarantee no missing codes over the full operating temperature range.

The input of the AD9243 is highly flexible, allowing for easy interfacing to imaging, communications, medical, and data acquisition systems. A truly differential input structure allows for both single-ended and differential input interfaces of varying input spans. The sample-and-hold amplifier (SHA) is equally suited for both multiplexed systems that switch full-scale voltage levels in successive channels as well as sampling single-channel inputs at frequencies up to and beyond the Nyquist rate. Also, the AD9243 performs well in communication systems employing Direct-IF Down Conversion since the SHA in the differential input mode can achieve excellent dynamic performance swell beyond its specified Nyquist frequency of 1.5 MHz.

A single clock input is used to control all internal conversion cycles. The digital output data is presented in straight binary output format. An out-of-range (OTR) signal indicates an overflow condition which can be used with the most significant bit to determine low or high overflow.

Features

AI Translation
  • Monolithic 14-Bit, 3 MSPS A/D Converter
  • Low Power Dissipation: 110 mW
  • Single +5 V Supply
  • Integral Nonlinearity Error: 2.5 LSB
  • Differential Nonlinearity Error: 0.6 LSB
  • Input Referred Noise: 0.36 LSB
  • Complete: On-Chip Sample-and-Hold Amplifier and Voltage Reference
  • Signal-to-Noise and Distortion Ratio: 79.0 dB
  • Spurious-Free Dynamic Range: 91.0 dB
  • Out-of-Range Indicator
  • Straight Binary Output Data
  • 44-Lead MQFP

Applications

AI Translation
  • imaging
  • communications
  • medical
  • data acquisition