TDK CGA2B2NP01H331J050BA
| Manufacturer | |
| MPN | CGA2B2NP01H331J050BA |
| LCSC Part # | C6533521 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 330pF ±5% 50V 0402 Ceramic Capacitors RoHS |
| Datasheet | TDK CGA2B2NP01H331J050BA |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Capacitance | 330pF | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 330pF | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0151 | $ 0.02 |
| 200+ | $ 0.0061 | $ 1.22 |
| 500+ | $ 0.0059 | $ 2.95 |
| 1,000+ | $ 0.0058 | $ 5.80 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Capacitance | 330pF | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 330pF | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
C6533521 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CSA0402C0G331J500GT | HRE | 0402 | 521,000 | $ 0.0043 | ||
| CC0402JRNPO9BN331 | YAGEO | 0402 | 316,200 | $ 0.0051 | ||
| GRM1555C1H331JA01D | muRata | 0402 | 59,487 | $ 0.0117 | ||
| CL05C331JB5NNNC | Samsung Electro-Mechanics | 0402 | 48,400 | $ 0.0062 | ||
| 0402N331J500CT | Walsin | 0402 | 43,900 | $ 0.0047 | ||
| GCM1555C1H331JA16D | muRata | 0402 | 24,900 | $ 0.0246 | ||
| CC0402CG50V330JN | TORCH | 0402 | 18,400 | $ 0.0047 | ||
| 0402CG331J500NT | FH | 0402 | 13,600 | $ 0.0042 | ||
| AC0402JRNPO9BN331 | YAGEO | 0402 | 8,100 | $ 0.0088 | ||
| GRM1552C1H331JA01D | muRata | 0402 | 7,200 | $ 0.0056 | ||
| CAI0402C0G331J500GT | HRE | 0402 | 6,900 | $ 0.0041 | ||
| TCC0402COG331J500AT | CCTC | 0402 | 6,000 | $ 0.0051 | ||
| CC0402JRX7R9BB331 | YAGEO | 0402 | 5,100 | $ 0.0041 | ||
| C1005NP01H331JT000F | TDK | 0402 | 50 | $ 0.0454 | ||
| C0402C331J5GACTU | KEMET | 0402 | 0 | $ 0.0401 | ||
| MCASU105SCG331JFNA01 | Taiyo Yuden | 0402 | 0 | $ 0.0051 | ||
| CGA2B2C0G1H331JT0Y0F | TDK | 0402 | 0 | $ 0.0135 | ||
| CGA0402C0G331J500GT | HRE | 0402 | 0 | $ 0.0035 | ||
| FN15N331J500PNG | PSA | 0402 | 0 | $ 0.0037 | ||
| MT15N331J500CT | Walsin | 0402 | 0 | $0.0013 $0.0121 |

