ADI AD9220AR
| Manufacturer | |
| MPN | AD9220AR |
| LCSC Part # | C653286 |
| Packaging | SOIC-28-300mil |
| Customer # | |
| Key Attributes | 5V SOIC-28-300mil Analog to Digital Converters (ADC) RoHS |
| Datasheet | ADI AD9220AR |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | SOIC-28-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.5LSB | |
| Voltage Reference | Built-in;External | |
| Clock/Oscillator | External | |
| Clock Frequency | - | |
| Features | Bipolar input | |
| Resolution(Bits) | 10MHz;12 | |
| S/N Ratio | 70.2dB | |
| DNL (LSB) | 0.3LSB | |
| ADC architecture | Pipeline | |
| Programmable Gain | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | SOIC-28-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.5LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | Built-in;External | |
| Clock/Oscillator | External | |
| Clock Frequency | - | |
| Features | Bipolar input | |
| Resolution(Bits) | 10MHz;12 | |
| S/N Ratio | 70.2dB | |
| DNL (LSB) | 0.3LSB | |
| ADC architecture | Pipeline | |
| Programmable Gain | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | SOIC-28-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.5LSB | |
| Voltage Reference | Built-in;External | |
| Clock/Oscillator | External | |
| Clock Frequency | - | |
| Features | Bipolar input | |
| Resolution(Bits) | 10MHz;12 | |
| S/N Ratio | 70.2dB | |
| DNL (LSB) | 0.3LSB | |
| ADC architecture | Pipeline | |
| Programmable Gain | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | SOIC-28-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.5LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | Built-in;External | |
| Clock/Oscillator | External | |
| Clock Frequency | - | |
| Features | Bipolar input | |
| Resolution(Bits) | 10MHz;12 | |
| S/N Ratio | 70.2dB | |
| DNL (LSB) | 0.3LSB | |
| ADC architecture | Pipeline | |
| Programmable Gain | - |
Help & FeedbackShow similar products (0) >
C653286 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

