LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD9204BCPZ-80 product image
  • AD9204BCPZ-80 thumbnail 1
  • AD9204BCPZ-80 thumbnail 2
  • AD9204BCPZ-80 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD9204BCPZ-80

Manufacturer
MPN
AD9204BCPZ-80
LCSC Part #
C653246
Packaging
LFCSP-64
Customer #
Key Attributes
SPI 1.7V~1.9V LFCSP-64 Analog to Digital Converters (ADC) RoHS
DatasheetADI AD9204BCPZ-80
RoHS Compliance1 documents available
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 41.5356$ 41.54
30+$ 39.7165$ 1191.50
Standard Packaging260/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerADI
PackagingLFCSP-64
Operating Temperature-40℃~+85℃
InterfaceSPI
Quiescent Current (Iq)-
Voltage - Supply1.7V~1.9V
Number of Channels2
Integral non - linearity0.25LSB
Voltage ReferenceBuilt-in;External
Clock/OscillatorExternal
Clock Frequency-
FeaturesMulti-chip synchronization;Synchronous triggering
Resolution(Bits)80MHz;10
S/N Ratio61.3dB
DNL (LSB)0.11LSB
ADC architecturePipeline
Programmable GainNot supported

Introduction

AI Translation

The AD9204 is a monolithic, dual-channel, 1.8 V supply, 10-bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS analog-to-digital converter (ADC). It features a high performance sample-and-hold circuit and on-chip voltage reference. The product uses multistage differential pipeline architecture with output error correction logic to provide 10-bit accuracy at 80 MSPS data rates and to guarantee no missing codes over the full operating temperature range. The ADC contains several features designed to maximize flexibility and minimize system cost, such as programmable clock and data alignment and programmable digital test pattern generation. The available digital test patterns include built-in deterministic and pseudorandom patterns, along with custom user-defined test patterns entered via the serial port interface (SPI). A differential clock input controls all internal conversion cycles. An optional duty cycle stabilizer (DCS) compensates for wide variations in the clock duty cycle while maintaining excellent overall ADC performance. The digital output data is presented in offset binary, gray code, or twos complement format. A data output clock (DCO) is provided for each ADC channel to ensure proper latch timing with receiving logic. Both 1.8 V and 3.3 V CMOS levels are supported and output data can be multiplexed onto a single output bus. The AD9204 is available in a 64-lead RoHS compliant LFCSP and is specified over the industrial temperature range (-40°C to +85°C).

Features

AI Translation
  • 1.8 V analog supply operation
  • 1.8 V to 3.3 V output supply
  • SNR 61.3 dBFS at 9.7 MHz input 61.0 dBFS at 200 MHz input
  • SFDR 75 dBc at 9.7 MHz input 73 dBc at 200 MHz input
  • Low power 30 mW per channel at 20 MSPS 63 mW per channel at 80 MSPS
  • Differential input with 700 MHz bandwidth
  • On-chip voltage reference and sample-and-hold circuit
  • DNL δ = ±0.11 LSB
  • Serial port control options
  • Scalable analog input: 1 V p-p to 2 V p-p differential
  • Offset binary, gray code, or twos complement data format
  • Optional clock duty cycle stabilizer
  • Integer 1-to-8 input clock divider
  • Built-in selectable digital test pattern generation
  • Energy-saving power-down modes
  • Data clock out with programmable clock and data alignment

Applications

AI Translation
  • Communications
  • Diversity radio systems
  • Multimode digital receivers GSM, EDGE, W-CDMA, LTE, CDMA2000, WiMAX, TD-SCDMA
  • I/Q demodulation systems
  • Smart antenna systems
  • Battery-powered instruments
  • Handheld scope meters
  • Ultrasound
  • Radar/LIDAR
  • PET/SPECT imaging