ADI AD9203ARUZ
| Manufacturer | |
| MPN | AD9203ARUZ |
| LCSC Part # | C653239 |
| Packaging | TSSOP-28 |
| Customer # | |
| Key Attributes | CMOS 10-Bit, 40 MSPS sampling A/D converter |
| Datasheet | ADI AD9203ARUZ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | TSSOP-28 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Parallel Port | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.65LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 40MHz | |
| Features | Bipolar input | |
| Resolution(Bits) | 40MHz;10 | |
| S/N Ratio | 59.7dB | |
| ADC architecture | Pipeline | |
| Programmable Gain | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | TSSOP-28 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Parallel Port | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.65LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 40MHz | |
| Features | Bipolar input | |
| Resolution(Bits) | 40MHz;10 | |
| S/N Ratio | 59.7dB | |
| ADC architecture | Pipeline | |
| Programmable Gain | - |
Introduction
A monolithic low power, single supply, 10-bit, 40 MSPS analog-to-digital converter, with an on-chip voltage reference. Uses a multistage differential pipeline architecture and guarantees no missing codes over the full operating temperature range. Its input range may be adjusted between 1 V and 2 V p-p. Has an onboard programmable reference. An external reference can also be chosen to suit the dc accuracy and temperature drift requirements of an application. An external resistor can be used to reduce power consumption when operating at lower sampling rates. A single clock input is used to control all internal conversion cycles. The digital output data is presented in straight binary or twos complementary output format by using the DFS pin. An out-of-range signal (OTR) indicates an overflow condition that can be used with the most significant bit to determine over- or underrange. Can operate with a supply range from 2.7 V to 3.6 V. Specified over industrial -40°C to +85°C temperature ranges and is available in a 28-lead TSSOP package.
Features
- CMOS 10-Bit, 40 MSPS sampling A/D converter
- Power dissipation: 74 mW (3 V supply, 40 MSPS); 17 mW (3 V supply, 5 MSPS)
- Operation between 2.7 V and 3.6 V supply
- Differential nonlinearity: −0.25 LSB
- Power-down (standby) mode, 0.65 mW
- ENOB: 9.55 @ fIN = 20 MHz
- Out-of-range indicator
- Adjustable on-chip voltage reference
- IF undersampling up to N = 130 MHz
- Input range: 1 V to V p-p differential or single-ended
- Adjustable power consumption
- Internal clamp circuit
Applications
- CCD imaging
- Video
- Portable instrumentation
- IF and baseband communications
- Cable modems
- Medical ultrasound
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | TSSOP-28 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Parallel Port | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.65LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 40MHz | |
| Features | Bipolar input | |
| Resolution(Bits) | 40MHz;10 | |
| S/N Ratio | 59.7dB | |
| ADC architecture | Pipeline | |
| Programmable Gain | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | TSSOP-28 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Parallel Port | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.65LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 40MHz | |
| Features | Bipolar input | |
| Resolution(Bits) | 40MHz;10 | |
| S/N Ratio | 59.7dB | |
| ADC architecture | Pipeline | |
| Programmable Gain | - |
Introduction
A monolithic low power, single supply, 10-bit, 40 MSPS analog-to-digital converter, with an on-chip voltage reference. Uses a multistage differential pipeline architecture and guarantees no missing codes over the full operating temperature range. Its input range may be adjusted between 1 V and 2 V p-p. Has an onboard programmable reference. An external reference can also be chosen to suit the dc accuracy and temperature drift requirements of an application. An external resistor can be used to reduce power consumption when operating at lower sampling rates. A single clock input is used to control all internal conversion cycles. The digital output data is presented in straight binary or twos complementary output format by using the DFS pin. An out-of-range signal (OTR) indicates an overflow condition that can be used with the most significant bit to determine over- or underrange. Can operate with a supply range from 2.7 V to 3.6 V. Specified over industrial -40°C to +85°C temperature ranges and is available in a 28-lead TSSOP package.
Features
- CMOS 10-Bit, 40 MSPS sampling A/D converter
- Power dissipation: 74 mW (3 V supply, 40 MSPS); 17 mW (3 V supply, 5 MSPS)
- Operation between 2.7 V and 3.6 V supply
- Differential nonlinearity: −0.25 LSB
- Power-down (standby) mode, 0.65 mW
- ENOB: 9.55 @ fIN = 20 MHz
- Out-of-range indicator
- Adjustable on-chip voltage reference
- IF undersampling up to N = 130 MHz
- Input range: 1 V to V p-p differential or single-ended
- Adjustable power consumption
- Internal clamp circuit
Applications
- CCD imaging
- Video
- Portable instrumentation
- IF and baseband communications
- Cable modems
- Medical ultrasound
C653239 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



