Suntsu Electronics, Inc. SXT32413BA38-29.4912M
| Manufacturer | |
| MPN | SXT32413BA38-29.4912M |
| LCSC Part # | C6530888 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | Crystal 29.4912MHz ±30ppm 13pF 50Ω SMD3225-4P |
| Datasheet | Suntsu Electronics, Inc. SXT32413BA38-29.4912M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 13pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 29.4912MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 13pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 29.4912MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9154 | $ 0.92 |
| 200+ | $ 0.3653 | $ 73.06 |
| 500+ | $ 0.3532 | $ 176.60 |
| 1,000+ | $ 0.3471 | $ 347.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 13pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 29.4912MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 13pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 29.4912MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32413BA48-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9184 | ||
| SXT32413CA38-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9456 | ||
| SXT32413BA27-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9138 | ||
| SXT32413CA48-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9486 | ||
| SXT32413BB38-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9304 | ||
| SXT32413CA27-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9889 | ||
| SXT32413BA17-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9107 | ||
| SXT32413BA07-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9063 | ||
| SXT32413BA16-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9093 | ||
| SXT32413BB48-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9335 | ||
| SXT32413CB38-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9609 | ||
| SXT32413BB27-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.929 | ||
| SXT32413CA07-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9366 | ||
| SXT32413CA16-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0038 | ||
| SXT32413CA17-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9411 | ||
| SXT32413CC38-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.976 | ||
| SXT32413CB48-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0095 | ||
| SXT32413CB27-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9593 | ||
| SXT32413CC48-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.979 | ||
| SXT32413BB16-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9244 |

