Suntsu Electronics, Inc. SXT32412FD17-26.000M
| Manufacturer | |
| MPN | SXT32412FD17-26.000M |
| LCSC Part # | C6530682 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | Crystal 26MHz ±10ppm 12pF 50Ω SMD3225-4P |
| Datasheet | Suntsu Electronics, Inc. SXT32412FD17-26.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 26MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 26MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2579 | $ 1.26 |
| 200+ | $ 0.5017 | $ 100.34 |
| 500+ | $ 0.485 | $ 242.50 |
| 1,000+ | $ 0.4774 | $ 477.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 26MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 26MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| XL2EL89COI-111YLC-26M | YXC Crystal Oscillators | SMD3225-4P | 15,650 | $ 0.0829 | ||
| XL2OI-111-26M | YXC Crystal Oscillators | SMD3225-4P | 515 | $ 0.0834 | ||
| XC32M4-26.000-F12NJHP | HCI | SMD3225-4P | 105 | $0.0796 $0.0837 | ||
| SXT32412FD16-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2519 | ||
| SXT32412FE17-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3827 | ||
| SXT32412FE16-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2881 | ||
| LFXTAL083409RL3K | IQD | SMD3225-4P | 0 | $ 1.0835 | ||
| QT325S-26.000MEIE-T | QST Products, LLC | SMD3225-4P | 0 | $ 0.4746 | ||
| SXT32412FD38-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2699 | ||
| SXT32412FD27-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.264 | ||
| SXT32412FD48-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2761 | ||
| SXT32412FD07-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2457 | ||
| X322526MOB4SI | YXC Crystal Oscillators | SMD3225-4P | 0 | $ 0.1082 | ||
| ABM8-26.000MHZ-12-D1G-T | ABRACON | SMD3225-4P | 0 | $ 1.5178 | ||
| SXT32412FE07-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.282 | ||
| SXT32412FE27-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2987 | ||
| SXT32412FE38-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3047 | ||
| SXT32412FE48-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.311 | ||
| SXT32412FC17-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2231 | ||
| SXT32412FA17-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.232 |

