Suntsu Electronics, Inc. SXT32412FC07-12.288M
| Manufacturer | |
| MPN | SXT32412FC07-12.288M |
| LCSC Part # | C6530584 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±25ppm 12pF ±10ppm SMD3225-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT32412FC07-12.288M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 12.288MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 12.288MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6774 | $ 0.68 |
| 200+ | $ 0.2707 | $ 54.14 |
| 500+ | $ 0.2626 | $ 131.30 |
| 1,000+ | $ 0.2577 | $ 257.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 12.288MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 12.288MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| XC32M4-12.288-F12NJDT | HCI | SMD3225-4P | 2,785 | $0.0788 $0.0847 | ||
| 0132M4-12.288F12DTNLL | HCI | SMD3225-4P | 260 | $0.0750 $0.0806 | ||
| SXT32412FD07-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6411 | ||
| SXT32412FE07-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6778 | ||
| FL1220026 | DIODES | SMD3225-4P | 0 | $ 1.008 | ||
| SXT32412FC17-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6366 | ||
| SXT32412FC48-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6699 | ||
| SXT32412FC27-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.638 | ||
| SXT32412FC38-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.638 | ||
| SXT32412FC16-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.635 | ||
| SXT32412FD16-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.641 | ||
| SXT32412FD17-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6426 | ||
| SXT32412FD38-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6457 | ||
| SXT32412FD48-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6456 | ||
| SXT32412FD27-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6441 | ||
| SXT32412FE16-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6486 | ||
| SXT32412FE27-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6954 | ||
| SXT32412FE48-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6532 | ||
| SXT32412FE17-12.288M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6502 | ||
| C3E-12.288-12-1015-X-R | AKER | SMD3225-4P | 0 | $ 0.397 |

