Suntsu Electronics, Inc. SXT32414BB07-14.7456M
| Manufacturer | |
| MPN | SXT32414BB07-14.7456M |
| LCSC Part # | C6530314 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±30ppm 14pF ±30ppm SMD3225-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT32414BB07-14.7456M |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 14pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 14.7456MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 14pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 14.7456MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6108 | $ 0.61 |
| 200+ | $ 0.244 | $ 48.80 |
| 500+ | $ 0.2365 | $ 118.25 |
| 1,000+ | $ 0.2319 | $ 231.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 14pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 14.7456MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 14pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 14.7456MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32414BB16-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6122 | ||
| SXT32414BB27-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6153 | ||
| SXT32414BB38-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6169 | ||
| SXT32414BB17-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6138 | ||
| SXT32414BB48-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6183 | ||
| SXT32414BA07-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6001 | ||
| SXT32414BA16-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6016 | ||
| SXT32414BA38-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6077 | ||
| SXT32414BA48-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6093 | ||
| SXT32414BA17-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6032 | ||
| SXT32414BA27-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6047 |

