Suntsu Electronics, Inc. SXT32413DA48-19.6608M
| Manufacturer | |
| MPN | SXT32413DA48-19.6608M |
| LCSC Part # | C6530133 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | Crystal 19.6608MHz ±20ppm 13pF 70Ω SMD3225-4P |
| Datasheet | Suntsu Electronics, Inc. SXT32413DA48-19.6608M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 13pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 19.6608MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 13pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 19.6608MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.408 | $ 1.41 |
| 200+ | $ 0.5623 | $ 112.46 |
| 500+ | $ 0.5441 | $ 272.05 |
| 1,000+ | $ 0.5335 | $ 533.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 13pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 19.6608MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 13pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 19.6608MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32413DA38-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4062 | ||
| SXT32413DA27-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4034 | ||
| SXT32413DB48-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4184 | ||
| SXT32413DA07-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3987 | ||
| SXT32413DA16-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4003 | ||
| SXT32413DA17-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4018 | ||
| SXT32413DC48-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4291 | ||
| SXT32413DB38-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4169 | ||
| SXT32413DD48-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4397 | ||
| SXT32413DC38-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4277 | ||
| SXT32413DD38-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.5388 | ||
| SXT32413DB27-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4139 | ||
| SXT32413DC27-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4937 | ||
| SXT32413DB07-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4093 | ||
| SXT32413DB16-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4109 | ||
| SXT32413DB17-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.5108 | ||
| SXT32413DD27-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.5351 | ||
| SXT32413DC17-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4231 | ||
| SXT32413DC07-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.5189 | ||
| SXT32413DC16-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4215 |

