Crystek Corporation CCSO-914X3-1000
| Manufacturer | |
| MPN | CCSO-914X3-1000 |
| LCSC Part # | C6528821 |
| Packaging | SMD-4P,14.2x9.1mm |
| Customer # | |
| Key Attributes | 1GHz SMD-4P,14.2x9.1mm Oscillators RoHS |
| Datasheet | Crystek Corporation CCSO-914X3-1000 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Crystek Corporation | |
| Packaging | SMD-4P,14.2x9.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±120ppm | |
| Output Type | Sine Wave | |
| Frequency | 1GHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Crystek Corporation | |
| Packaging | SMD-4P,14.2x9.1mm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±120ppm | |
| Output Type | Sine Wave | |
| Frequency | 1GHz | |
| Voltage - Supply | 3.3V |
Introduction
The CCSO-914X3-1000 is a 1 GHz SAW clock oscillator (CCSO). SAW crystal technology delivers low noise and low jitter performance with a true sine wave output. Key features include phase noise of -142 dBc/Hz at 10 kHz offset, 3.3 V supply voltage, operating temperature range of -40°C to +85°C, FR5 PCB construction, and a 9×14 mm SMT package. The oscillator is free of sub-harmonics, with second harmonic typically at -25 dBc.
Features
- Phase noise of -142dBc/Hz at 10kHz offset
- Input voltage 3.3V
- Operating temperature range -40°C to +85°C
- FR5 PCB construction
- 9×14 mm SMT package
- No sub-harmonics; typical second harmonic -25dBc
- Typical input current 25mA, maximum 35mA
- True sine wave output
- Output power minimum +5dBm into 50Ω load
- Startup time typical 2ms, maximum 10ms
- SONET OC-48 (12kHz~80MHz) jitter typical 0.18ps RMS, maximum 0.20ps RMS
- SONET OC-192 (50kHz~80MHz) jitter typical 0.12ps RMS, maximum 0.15ps RMS
- Typical phase noise: -112 dBc/Hz at 1kHz; -142 dBc/Hz at 10kHz; -155 dBc/Hz at 100kHz; -167 dBc/Hz at 1MHz; -168 dBc/Hz at 10MHz
- G-sensitivity 0.9×10⁻⁹ per g
- Pad surface finish ENIG, maximum thickness 5 microinches
Applications
- System clock for network clock generators/synchronizers
- Clock for direct digital synthesizers (DDS)
- Test and measurement
- Electronic equipment
- Point-to-point radio equipment
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 112.4961 | $ 112.50 |
| 200+ | $ 44.8878 | $ 8977.56 |
| 500+ | $ 43.3875 | $ 21693.75 |
| 1,000+ | $ 42.6464 | $ 42646.40 |
Standard Packaging25/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Crystek Corporation | |
| Packaging | SMD-4P,14.2x9.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±120ppm | |
| Output Type | Sine Wave | |
| Frequency | 1GHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Crystek Corporation | |
| Packaging | SMD-4P,14.2x9.1mm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±120ppm | |
| Output Type | Sine Wave | |
| Frequency | 1GHz | |
| Voltage - Supply | 3.3V |
Introduction
The CCSO-914X3-1000 is a 1 GHz SAW clock oscillator (CCSO). SAW crystal technology delivers low noise and low jitter performance with a true sine wave output. Key features include phase noise of -142 dBc/Hz at 10 kHz offset, 3.3 V supply voltage, operating temperature range of -40°C to +85°C, FR5 PCB construction, and a 9×14 mm SMT package. The oscillator is free of sub-harmonics, with second harmonic typically at -25 dBc.
Features
- Phase noise of -142dBc/Hz at 10kHz offset
- Input voltage 3.3V
- Operating temperature range -40°C to +85°C
- FR5 PCB construction
- 9×14 mm SMT package
- No sub-harmonics; typical second harmonic -25dBc
- Typical input current 25mA, maximum 35mA
- True sine wave output
- Output power minimum +5dBm into 50Ω load
- Startup time typical 2ms, maximum 10ms
- SONET OC-48 (12kHz~80MHz) jitter typical 0.18ps RMS, maximum 0.20ps RMS
- SONET OC-192 (50kHz~80MHz) jitter typical 0.12ps RMS, maximum 0.15ps RMS
- Typical phase noise: -112 dBc/Hz at 1kHz; -142 dBc/Hz at 10kHz; -155 dBc/Hz at 100kHz; -167 dBc/Hz at 1MHz; -168 dBc/Hz at 10MHz
- G-sensitivity 0.9×10⁻⁹ per g
- Pad surface finish ENIG, maximum thickness 5 microinches
Applications
- System clock for network clock generators/synchronizers
- Clock for direct digital synthesizers (DDS)
- Test and measurement
- Electronic equipment
- Point-to-point radio equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

