LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI AD843SQ

Manufacturer
MPN
AD843SQ
LCSC Part #
C652851
Packaging
CDIP-8
Customer #
Key Attributes
50mA 2mV 250V/us 800pA 72dB 12.5mA 34MHz CDIP-8 Instrumentation, Op Amps, Buffer Amps
DatasheetADI AD843SQ
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingCDIP-8
Output Current50mA
Number of Channels-
Vos - Input Offset Voltage2mV
Slew Rate250V/us
Input Offset Current(Ios)0.25nA
Operating Temperature-55℃~+125℃
Ib - Input Bias Current800pA
Common Mode Rejection Ratio(CMRR)72dB
Input Offset Voltage Drift(Vos TC)12uV/℃
Quiescent Current12.5mA
Gain Bandwidth Product34MHz
Features-
Input Voltage Noise Density19nV/√Hz@10kHz
Dual Supply±15V
Rail to Rail-
Single Supply-

Introduction

AI Translation

The AD843 is a fast settling, 34 MHz, CBFET input op amp. The AD843 combines the low (0.6 nA) input bias currents characteristic of a FET input amplifier while still providing a 34 MHz bandwidth and a 135 ns settling time (to within 0.01% of final value for a 10 volt step). These devices are fabricated using Analog Devices’ junction isolated complementary bipolar (CB) process. This process permits a combination of dc precision and wideband ac performance previously unobtainable in a monolithic op amp. The 250 V/μs slew rate and 0.6 nA input bias current of the AD843 ensure excellent performance in high speed sample-and-hold applications and in high speed integrators. This amplifier is also ideally suited for high bandwidth active filters and high frequency signal conditioning circuits. Unlike many high frequency amplifiers, the AD843 requires no external compensation and it remains stable over its full operating temperature range. It is available in five performance grades: the AD843J and AD843K are rated over the commercial temperature range of 0℃ to +70℃. The AD843A and AD843B are rated over the industrial temperature range of -40℃ to +85℃.

Features

AI Translation
  • AC PERFORMANCE
    • Unity Gain Bandwidth: 34 MHz
    • Fast Settling: 135 ns to 0.07%
    • Slew Rate: 250 V/μs
    • Stable at Gains of 1 or Greater
    • Full Power Bandwidth: 3.9 MHz
  • DC PERFORMANCE
    • Input Offset Voltage: 1 mV max (AD843K/B)
    • Input Bias Current: 0.6 nA typ
    • Input Voltage Noise: 19 nV/√Hz
    • Open Loop Gain: 30 V/mV into a 500 Ω Load
    • Output Current: 50 mA min
    • Supply Current: 13 mA max
  • Available in 8-Pin Plastic Mini-DIP & Cerdip, 16-Pin SOIC, 20-Pin LCC and 12-Pin Hermetic Metal Can Packages
  • Available in Tape and Reel in Accordance with EIA-481A Standard
  • Chips and MIL-STD-883B Parts Also Available

Applications

AI Translation
  • High Speed Sample-and-Hold Amplifiers
  • High Bandwidth Active Filters
  • High Speed Integrators
  • High Frequency Signal Conditioning