ADI AD8392AAREZ
| Manufacturer | |
| MPN | AD8392AAREZ |
| LCSC Part # | C652760 |
| Packaging | HTSSOP-28-EP |
| Customer # | |
| Key Attributes | 500mA HTSSOP-28-EP Drivers, Receivers, Transceivers RoHS |
| Datasheet | ADI AD8392AAREZ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ADI | |
| Packaging | HTSSOP-28-EP | |
| Logic Family | AD8392A | |
| Voltage - Supply | 5V~12V;-12V~-5V;10V~24V | |
| Input type | - | |
| Propagation Delay | - | |
| Current - Output Low(IOL) | 500mA | |
| number of channels | 4 | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output High(IOH) | - | |
| Output Type | - | |
| Features | Output enable | |
| Quiescent Supply Current | 6.5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ADI | |
| Packaging | HTSSOP-28-EP | |
| Logic Family | AD8392A | |
| Voltage - Supply | 5V~12V;-12V~-5V;10V~24V | |
| Input type | - | |
| Propagation Delay | - |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 500mA | |
| number of channels | 4 | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output High(IOH) | - | |
| Output Type | - | |
| Features | Output enable | |
| Quiescent Supply Current | 6.5mA |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- ADSL/ADSL2 + CO line drivers
- XDSL line drivers
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ADI | |
| Packaging | HTSSOP-28-EP | |
| Logic Family | AD8392A | |
| Voltage - Supply | 5V~12V;-12V~-5V;10V~24V | |
| Input type | - | |
| Propagation Delay | - | |
| Current - Output Low(IOL) | 500mA | |
| number of channels | 4 | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output High(IOH) | - | |
| Output Type | - | |
| Features | Output enable | |
| Quiescent Supply Current | 6.5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ADI | |
| Packaging | HTSSOP-28-EP | |
| Logic Family | AD8392A | |
| Voltage - Supply | 5V~12V;-12V~-5V;10V~24V | |
| Input type | - | |
| Propagation Delay | - |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 500mA | |
| number of channels | 4 | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output High(IOH) | - | |
| Output Type | - | |
| Features | Output enable | |
| Quiescent Supply Current | 6.5mA |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- ADSL/ADSL2 + CO line drivers
- XDSL line drivers
C652760 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

