Suntsu Electronics, Inc. SXT32410FC17-26.000M
| Manufacturer | |
| MPN | SXT32410FC17-26.000M |
| LCSC Part # | C6525838 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | Crystal 26MHz ±10ppm 10pF 50Ω SMD3225-4P |
| Datasheet | Suntsu Electronics, Inc. SXT32410FC17-26.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 26MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 26MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9472 | $ 0.95 |
| 200+ | $ 0.3789 | $ 75.78 |
| 500+ | $ 0.3653 | $ 182.65 |
| 1,000+ | $ 0.3592 | $ 359.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 26MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 26MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ABM8-26.000MHZ-10-1-U-T | ABRACON | SMD3225-4P | 1 | $ 0.5269 | ||
| X322526MMB4SI | YXC Crystal Oscillators | SMD3225-4P | 71,585 | $ 0.1078 | ||
| XL2EL89CMI-111YLC-26M | YXC Crystal Oscillators | SMD3225-4P | 12,465 | $ 0.0835 | ||
| XL2MI-111-26M | YXC Crystal Oscillators | SMD3225-4P | 620 | $ 0.0765 | ||
| XC32M4-26.000-F10NMDTL | HCI | SMD3225-4P | 250 | $ 0.074 | ||
| SXT32410FC16-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9441 | ||
| SXT32410FD17-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9668 | ||
| SXT32410FD16-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9638 | ||
| SXT32410FE17-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9866 | ||
| SXT32410FE16-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9835 | ||
| SXT32410FC07-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9411 | ||
| SXT32410FC27-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9517 | ||
| SXT32410FC48-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0032 | ||
| SXT32410FC38-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9548 | ||
| FL2600177Z | DIODES | SMD3225-4P | 0 | $ 0.3427 | ||
| QT325S-26.000MEIQ-T | QST Products, LLC | SMD3225-4P | 0 | $ 0.8153 | ||
| SXT32410FD38-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9745 | ||
| SXT32410FD07-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9609 | ||
| SXT32410FD27-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9699 | ||
| SXT32410FD48-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9775 |

