Suntsu Electronics, Inc. SXT32411BA16-13.000M
| Manufacturer | |
| MPN | SXT32411BA16-13.000M |
| LCSC Part # | C6525086 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±50ppm 11pF ±30ppm SMD3225-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT32411BA16-13.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 11pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 13MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 11pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 13MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9824 | $ 0.98 |
| 200+ | $ 0.3923 | $ 78.46 |
| 500+ | $ 0.3794 | $ 189.70 |
| 1,000+ | $ 0.3729 | $ 372.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 11pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 13MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 11pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 13MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32411BA17-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9214 | ||
| SXT32411CA16-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9411 | ||
| SXT32411CA17-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9427 | ||
| SXT32411BB16-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9304 | ||
| SXT32411DA16-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9745 | ||
| SXT32411BB17-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9321 | ||
| SXT32411DA17-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0238 | ||
| SXT32411BA38-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9244 | ||
| SXT32411BA27-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9229 | ||
| SXT32411BA48-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9905 | ||
| SXT32411BA07-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9169 | ||
| SXT32411CB16-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9517 | ||
| SXT32411CB17-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9548 | ||
| SXT32411CA07-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9395 | ||
| SXT32411CA48-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9937 | ||
| SXT32411CA27-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9457 | ||
| SXT32411CA38-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9472 | ||
| SXT32411CC16-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9638 | ||
| SXT32411CC17-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0326 | ||
| SXT32411DB16-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9851 |

