LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT22420DA48-14.31818M product image
Images for reference only

Suntsu Electronics, Inc. SXT22420DA48-14.31818M

Manufacturer
MPN
SXT22420DA48-14.31818M
LCSC Part #
C6524452
Packaging
SMD2520-4P
Customer #
Key Attributes
±50ppm 20pF ±20ppm SMD2520-4P Crystals RoHS
DatasheetSuntsu Electronics, Inc. SXT22420DA48-14.31818M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.167$ 1.17
200+$ 0.4668$ 93.36
500+$ 0.4502$ 225.10
1,000+$ 0.4426$ 442.60
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2520-4P
Frequency Stability±50ppm
Operating Temperature-40℃~+85℃
Load Capacitance20pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)120Ω
Frequency14.31818MHz

Features

AI Translation
  • ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Bluetooth
  • PCMCIA Cards
  • Wireless Applications
  • Computers and Modems
  • High-Density Applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT22420DA38-14.31818MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1639
SXT22420DA27-14.31818MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1608
SXT22420DB48-14.31818MSuntsu Electronics, Inc.SMD2520-4P0$ 1.4206
SXT22420DA17-14.31818MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1577
SXT22420DA07-14.31818MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1502
SXT22420DA16-14.31818MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1547
SXT22420DC48-14.31818MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2079
SXT22420DB38-14.31818MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1836
SXT22420DD48-14.31818MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2276
SXT22420DC38-14.31818MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2034
SXT22420DD38-14.31818MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3989
SXT22420DB27-14.31818MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3489
SXT22420DC27-14.31818MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2002
SXT22420DB07-14.31818MSuntsu Electronics, Inc.SMD2520-4P0$ 1.17
SXT22420DB16-14.31818MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1745
SXT22420DB17-14.31818MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1775
SXT22420DD27-14.31818MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2199
SXT22420DC17-14.31818MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1971
SXT22420DC07-14.31818MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1911
SXT22420DC16-14.31818MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1943