ADI AD8197AASTZ
| Manufacturer | |
| MPN | AD8197AASTZ |
| LCSC Part # | C652430 |
| Packaging | LQFP-100(14x14) |
| Customer # | |
| Key Attributes | 2.25Gbps 3V~3.6V LQFP-100(14x14) Video Processing RoHS |
| Datasheet | ADI AD8197AASTZ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Video Processing | |
| Manufacturer | ADI | |
| Packaging | LQFP-100(14x14) | |
| Data Rate | 2.25Gbps | |
| Interface | I2C;Parallel Port | |
| Voltage - Supply | 3V~3.6V | |
| Features | Link equalization and compensation;Enable/shutdown function;Power-up/reset configuration | |
| Quiescent Current | 40mA | |
| Current - Supply | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Video Processing | |
| Manufacturer | ADI | |
| Packaging | LQFP-100(14x14) | |
| Data Rate | 2.25Gbps | |
| Interface | I2C;Parallel Port |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3V~3.6V | |
| Features | Link equalization and compensation;Enable/shutdown function;Power-up/reset configuration | |
| Quiescent Current | 40mA | |
| Current - Supply | - | |
| Operating Temperature | -40℃~+85℃ |
Introduction
The AD8197A is an HDMI/DVI switch featuring equalized TMDS inputs and pre-emphasized TMDS outputs, ideal for systems with long cable runs. Outputs can be set to a high impedance state to reduce the power dissipation and/or to allow the construction of larger arrays using the wire-OR technique. The AD8197A is provided in a 100-lead LQFP, Pb-free, surface-mount package, specified to operate over the -40°C to +85°C temperature range.
Features
- 4 inputs, 1 output HDMI/DVI link
- Enables HDMI 1.3-compliant receiver
- Pin-to-pin compatible with the AD8191A
- 4 TMDS channels per link
- Supports 250 Mbps to 2.25 Gbps data rates
- Supports 25 MHz to 225 MHz pixel clocks
- Equalized inputs for operation with long HDMI cables (20 meters at 2.25 Gbps)
- Fully buffered unidirectional inputs/outputs
- Globally switchable, 50 Ω on-chip terminations
- Pre-emphasized outputs
- Low added jitter
- Single-supply operation (3.3 V)
- 4 auxiliary channels per link
- Bidirectional unbuffered inputs/outputs
- Flexible supply operation (3.3 V to 5 V)
- HDCP standard compatible
- Allows switching of DDC bus and 2 additional signals
- Output disable feature
- Reduced power dissipation
- Removable output termination
- Allows building of larger arrays
- 2 AD8197A devices support HDMI/DVI dual-link
- Standards compatible: HDMI receiver, HDCP, DVI
- Serial (I²C slave) and parallel control interface
- 100-lead, 14 mm×14 mm LQFP, Pb-free package
Applications
- Multiple input displays
- Projectors
- A/V receivers
- Set-top boxes
- Advanced television (HDTV) sets
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Video Processing | |
| Manufacturer | ADI | |
| Packaging | LQFP-100(14x14) | |
| Data Rate | 2.25Gbps | |
| Interface | I2C;Parallel Port | |
| Voltage - Supply | 3V~3.6V | |
| Features | Link equalization and compensation;Enable/shutdown function;Power-up/reset configuration | |
| Quiescent Current | 40mA | |
| Current - Supply | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Video Processing | |
| Manufacturer | ADI | |
| Packaging | LQFP-100(14x14) | |
| Data Rate | 2.25Gbps | |
| Interface | I2C;Parallel Port |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3V~3.6V | |
| Features | Link equalization and compensation;Enable/shutdown function;Power-up/reset configuration | |
| Quiescent Current | 40mA | |
| Current - Supply | - | |
| Operating Temperature | -40℃~+85℃ |
Introduction
The AD8197A is an HDMI/DVI switch featuring equalized TMDS inputs and pre-emphasized TMDS outputs, ideal for systems with long cable runs. Outputs can be set to a high impedance state to reduce the power dissipation and/or to allow the construction of larger arrays using the wire-OR technique. The AD8197A is provided in a 100-lead LQFP, Pb-free, surface-mount package, specified to operate over the -40°C to +85°C temperature range.
Features
- 4 inputs, 1 output HDMI/DVI link
- Enables HDMI 1.3-compliant receiver
- Pin-to-pin compatible with the AD8191A
- 4 TMDS channels per link
- Supports 250 Mbps to 2.25 Gbps data rates
- Supports 25 MHz to 225 MHz pixel clocks
- Equalized inputs for operation with long HDMI cables (20 meters at 2.25 Gbps)
- Fully buffered unidirectional inputs/outputs
- Globally switchable, 50 Ω on-chip terminations
- Pre-emphasized outputs
- Low added jitter
- Single-supply operation (3.3 V)
- 4 auxiliary channels per link
- Bidirectional unbuffered inputs/outputs
- Flexible supply operation (3.3 V to 5 V)
- HDCP standard compatible
- Allows switching of DDC bus and 2 additional signals
- Output disable feature
- Reduced power dissipation
- Removable output termination
- Allows building of larger arrays
- 2 AD8197A devices support HDMI/DVI dual-link
- Standards compatible: HDMI receiver, HDCP, DVI
- Serial (I²C slave) and parallel control interface
- 100-lead, 14 mm×14 mm LQFP, Pb-free package
Applications
- Multiple input displays
- Projectors
- A/V receivers
- Set-top boxes
- Advanced television (HDTV) sets
C652430 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

