ADI AD8185ARUZ-REEL7
| Manufacturer | |
| MPN | AD8185ARUZ-REEL7 |
| LCSC Part # | C652406 |
| Packaging | TSSOP-24 |
| Customer # | |
| Key Attributes | 380 MHz, 25 mA High-Speed Three-Channel 2:1 Multiplexer |
| Datasheet | ADI AD8185ARUZ-REEL7 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 4 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | ADI | |
| Packaging | TSSOP-24 | |
| Turn-on time | 20ns | |
| Turn-off time | 45ns | |
| Voltage - Supply | -5.5V~-4.5V;4.5V~5.5V | |
| Ron | - | |
| -3dB Bandwidth | 380MHz | |
| Number of Channels | 3 | |
| Propagation Delay (tpd) | 15ns | |
| Switch Circuit | 2:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Glitch-free switching | |
| Con | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | ADI | |
| Packaging | TSSOP-24 | |
| Turn-on time | 20ns | |
| Turn-off time | 45ns | |
| Voltage - Supply | -5.5V~-4.5V;4.5V~5.5V | |
| Ron | - |
| Type | Description | |
|---|---|---|
| -3dB Bandwidth | 380MHz | |
| Number of Channels | 3 | |
| Propagation Delay (tpd) | 15ns | |
| Switch Circuit | 2:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Glitch-free switching | |
| Con | - |
Introduction
The AD8183 (G = +1) and AD8185 (G = +2) are high speed triple 2:1 multiplexers. They offer -3 dB signal bandwidth up to 380 MHz, along with slew rate of 1000 V/μs. With better than -90 dB of channel-to-channel crosstalk and isolation at 10 MHz, they are useful in many high-speed applications. The differential gain and differential phase errors of 0.01% and 0.02° respectively, along with 0.1 dB flatness to 90 MHz make the AD8183 and AD8185 ideal for professional video and RGB multiplexing. They offer 15 ns channel-to-channel switching time, making them an excellent choice for switching video signals, while consuming less than 25 mA on ±5 V supply voltages. Both devices offer a high speed disable feature that can set the output into a high impedance state. This allows the building of larger input arrays while minimizing “OFF” channel output loading. They operate on voltage supplies of ±5 V and are offered in a 24-lead TSSOP package.
Features
- Fully Buffered Inputs and Outputs
- Fast Channel-to-Channel Switching: 15 ns
- High Speed 380 MHz Bandwidth (–3 dB) 200mV p-p
- 310 MHz Bandwidth (–3 dB) 2 V p-p
- 1000 V/μs Slew Rate G = +7, 2 V Step
- 1150 V/μs Slew Rate G = +2, 2 V Step
- Fast Settling Time of 15 ns to 0.1%
- Low Power: 25 mA
- Excellent Video Specifications (RL = 150 Ω)
- Gain Flatness of 0.1 dB to 90 MHz
- 0.07% Differential Gain Error
- 0.02° Differential Phase Error
- Low All-Hostile Crosstalk –84 dB @ 5 MHz
- –54 dB @ 50 MHz
- Low Channel-to-Channel Crosstalk –56 dB @ 100 MHz
- High “OFF” Isolation of -100 dB @ 10 MHz
- Low Cost
- Fast High Impedance Output Disable Feature for Connecting Multiple Devices
Applications
- Pixel Switching for “Picture-In-Picture” Switching
- RGB in LCD and Plasma Displays
- RGB Video Switchers and Routers
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | ADI | |
| Packaging | TSSOP-24 | |
| Turn-on time | 20ns | |
| Turn-off time | 45ns | |
| Voltage - Supply | -5.5V~-4.5V;4.5V~5.5V | |
| Ron | - | |
| -3dB Bandwidth | 380MHz | |
| Number of Channels | 3 | |
| Propagation Delay (tpd) | 15ns | |
| Switch Circuit | 2:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Glitch-free switching | |
| Con | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | ADI | |
| Packaging | TSSOP-24 | |
| Turn-on time | 20ns | |
| Turn-off time | 45ns | |
| Voltage - Supply | -5.5V~-4.5V;4.5V~5.5V | |
| Ron | - |
| Type | Description | |
|---|---|---|
| -3dB Bandwidth | 380MHz | |
| Number of Channels | 3 | |
| Propagation Delay (tpd) | 15ns | |
| Switch Circuit | 2:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Glitch-free switching | |
| Con | - |
Introduction
The AD8183 (G = +1) and AD8185 (G = +2) are high speed triple 2:1 multiplexers. They offer -3 dB signal bandwidth up to 380 MHz, along with slew rate of 1000 V/μs. With better than -90 dB of channel-to-channel crosstalk and isolation at 10 MHz, they are useful in many high-speed applications. The differential gain and differential phase errors of 0.01% and 0.02° respectively, along with 0.1 dB flatness to 90 MHz make the AD8183 and AD8185 ideal for professional video and RGB multiplexing. They offer 15 ns channel-to-channel switching time, making them an excellent choice for switching video signals, while consuming less than 25 mA on ±5 V supply voltages. Both devices offer a high speed disable feature that can set the output into a high impedance state. This allows the building of larger input arrays while minimizing “OFF” channel output loading. They operate on voltage supplies of ±5 V and are offered in a 24-lead TSSOP package.
Features
- Fully Buffered Inputs and Outputs
- Fast Channel-to-Channel Switching: 15 ns
- High Speed 380 MHz Bandwidth (–3 dB) 200mV p-p
- 310 MHz Bandwidth (–3 dB) 2 V p-p
- 1000 V/μs Slew Rate G = +7, 2 V Step
- 1150 V/μs Slew Rate G = +2, 2 V Step
- Fast Settling Time of 15 ns to 0.1%
- Low Power: 25 mA
- Excellent Video Specifications (RL = 150 Ω)
- Gain Flatness of 0.1 dB to 90 MHz
- 0.07% Differential Gain Error
- 0.02° Differential Phase Error
- Low All-Hostile Crosstalk –84 dB @ 5 MHz
- –54 dB @ 50 MHz
- Low Channel-to-Channel Crosstalk –56 dB @ 100 MHz
- High “OFF” Isolation of -100 dB @ 10 MHz
- Low Cost
- Fast High Impedance Output Disable Feature for Connecting Multiple Devices
Applications
- Pixel Switching for “Picture-In-Picture” Switching
- RGB in LCD and Plasma Displays
- RGB Video Switchers and Routers
C652406 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



