LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT22419BB48-16.384M product image
Images for reference only

Suntsu Electronics, Inc. SXT22419BB48-16.384M

Manufacturer
MPN
SXT22419BB48-16.384M
LCSC Part #
C6523444
Packaging
SMD2520-4P
Customer #
Key Attributes
Crystal 16.384MHz ±30ppm 19pF 100Ω SMD2520-4P
DatasheetSuntsu Electronics, Inc. SXT22419BB48-16.384M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9715$ 0.97
200+$ 0.388$ 77.60
500+$ 0.3759$ 187.95
1,000+$ 0.3683$ 368.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2520-4P
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance19pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)100Ω
Frequency16.384MHz

Features

AI Translation
  • ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Bluetooth
  • PCMCIA Cards
  • Wireless Applications
  • Computers and Modems
  • High-Density Applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT22419BB38-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0143
SXT22419CB48-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0185
SXT22419CB38-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0154
SXT22419BB27-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9639
SXT22419CC48-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0426
SXT22419DB48-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0897
SXT22419CC38-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0381
SXT22419BB16-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9562
SXT22419BB17-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9607
SXT22419BB07-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9532
SXT22419DB38-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1081
SXT22419CB27-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0109
SXT22419DC48-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1124
SXT22419EB48-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 1.182
SXT22419DC38-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1077
SXT22419CB17-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0077
SXT22419CB16-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0032
SXT22419CB07-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9988
SXT22419CC27-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0351
SXT22419EB38-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2349